Part Details for PET-04-01-S-RA-SD by Samtec Inc
Overview of PET-04-01-S-RA-SD by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PET-04-01-S-RA-SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PET-04-01-S-RA-SD-ND
|
DigiKey | CONN HDR 4POS 6.35MM EDGE RA SLD Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.0500 | Buy Now |
DISTI #
PET-04-01-S-RA-SD
|
Avnet Americas | Conn Power HDR 4 POS Solder RA Thru-Hole 32 Terminal 1 Port - Trays (Alt: PET-04-01-S-RA-SD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$8.8000 / $12.8400 | Buy Now |
DISTI #
200-PET0401SRASD
|
Mouser Electronics | Power to the Board .250" PowerStrip/40 A High-Power Terminal Strip RoHS: Compliant | 20 |
|
$4.4400 / $12.8400 | Buy Now |
|
Onlinecomponents.com | .250" PowerStrip™/40 A High-Power Terminal Strip RoHS: Compliant | 0 |
|
$4.4400 / $12.8400 | Buy Now |
DISTI #
PET-04-01-S-RA-SD
|
Avnet Americas | Conn Power HDR 4 POS Solder RA Thru-Hole 32 Terminal 1 Port - Trays (Alt: PET-04-01-S-RA-SD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$8.8000 / $12.8400 | Buy Now |
DISTI #
PET-04-01-S-RA-SD
|
Avnet Abacus | Conn Power HDR 4 POS Solder RA Thru-Hole 32 Terminal 1 Port (Alt: PET-04-01-S-RA-SD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .250" PowerStrip™/40 A High-Power Terminal Strip RoHS: Compliant | 0 |
|
$4.4400 / $12.8400 | Buy Now |
DISTI #
5cd90f39cd7c1c4c3865f6a0
|
Samtec | .250" PowerStrip™/40 A High-Power Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Tray | 0 |
|
$4.4400 / $12.8400 | Buy Now |
Part Details for PET-04-01-S-RA-SD
PET-04-01-S-RA-SD CAD Models
PET-04-01-S-RA-SD Part Data Attributes:
|
PET-04-01-S-RA-SD
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PET-04-01-S-RA-SD
Samtec Inc
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER EDGE | |
Body Breadth | 0.571 inch | |
Body Depth | 0.925 inch | |
Body Length | 1.65 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2250VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 88.96 N | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Terminal Length | 0.093 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | 57.824 N |
Alternate Parts for PET-04-01-S-RA-SD
This table gives cross-reference parts and alternative options found for PET-04-01-S-RA-SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PET-04-01-S-RA-SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
428194213 | Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | PET-04-01-S-RA-SD vs 428194213 |
HM2302E-L | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | PET-04-01-S-RA-SD vs HM2302E-L |
2029058-4 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | PET-04-01-S-RA-SD vs 2029058-4 |
IP7-04-01-L-S-RA1-L-TR | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | Samtec Inc | PET-04-01-S-RA-SD vs IP7-04-01-L-S-RA1-L-TR |
HM25020 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | Foxconn | PET-04-01-S-RA-SD vs HM25020 |
2029113-4 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | PET-04-01-S-RA-SD vs 2029113-4 |
IP7-04-05.0-L-S-1-TR | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | PET-04-01-S-RA-SD vs IP7-04-05.0-L-S-1-TR |
009091042305805 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | Kyocera AVX Components | PET-04-01-S-RA-SD vs 009091042305805 |
42819-4213 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | Molex | PET-04-01-S-RA-SD vs 42819-4213 |
HM3502E | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | PET-04-01-S-RA-SD vs HM3502E |