Part Details for PFE8K4R60E by Ohmite Mfg Co
Overview of PFE8K4R60E by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PFE8K4R60E
PFE8K4R60E CAD Models
PFE8K4R60E Part Data Attributes
|
PFE8K4R60E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
PFE8K4R60E
Ohmite Mfg Co
Resistor, Wire Wound, 4.6ohm, 10% +/-Tol, -500,500ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rugged | |
Package Length | 682.625 mm | |
Package Style | Chassis Mount | |
Package Width | 58.75 mm | |
Resistance | 4.6 Ω | |
Series | PFE | |
Technology | WIRE WOUND | |
Temperature Coefficient | 500 ppm/°C | |
Tolerance | 10% |