Part Details for PFL3215-682MQD by Coilcraft Inc
Overview of PFL3215-682MQD by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PFL3215-682MQD
PFL3215-682MQD CAD Models
PFL3215-682MQD Part Data Attributes:
|
PFL3215-682MQD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PFL3215-682MQD
Coilcraft Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1309 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.72 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.286 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 155 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 20% |
Alternate Parts for PFL3215-682MQD
This table gives cross-reference parts and alternative options found for PFL3215-682MQD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFL3215-682MQD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFL3215-682MPC | General Purpose Inductor, | Coilcraft Inc | PFL3215-682MQD vs PFL3215-682MPC |
PFL3215-682MQC | General Purpose Inductor, | Coilcraft Inc | PFL3215-682MQD vs PFL3215-682MQC |
PFL3215-682MEB | General Purpose Inductor, 6.8uH, 20%, 1209, | Coilcraft Inc | PFL3215-682MQD vs PFL3215-682MEB |
PFL3215-682MEC | General Purpose Inductor, 6.8uH, 20%, 1209, | Coilcraft Inc | PFL3215-682MQD vs PFL3215-682MEC |