Part Details for PFRA.017.3 by Schurter Electronic Components
Overview of PFRA.017.3 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFRA.017.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
693-PFRA.017.3
|
Mouser Electronics | Resettable Fuses - PPTC PTC 60V I hold 0.1 RoHS: Compliant | 0 |
|
$0.1750 / $0.3000 | Order Now |
Part Details for PFRA.017.3
PFRA.017.3 CAD Models
PFRA.017.3 Part Data Attributes:
|
PFRA.017.3
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PFRA.017.3
Schurter Electronic Components
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | 3.3 TO 5.21 OHMS AT 23 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.48 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for PFRA.017.3
This table gives cross-reference parts and alternative options found for PFRA.017.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFRA.017.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXEF017 | PTC Resettable Fuse, 8ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | PFRA.017.3 vs RXEF017 |
60R017 | PTC Resettable Fuse, 3.3ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE | Littelfuse Inc | PFRA.017.3 vs 60R017 |