Part Details for PFSM125.2 by Schurter Electronic Components
Overview of PFSM125.2 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for PFSM125.2
PFSM125.2 CAD Models
PFSM125.2 Part Data Attributes:
|
PFSM125.2
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PFSM125.2
Schurter Electronic Components
PTC Resettable Fuse, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Additional Feature | 0.07 OHMS AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER | |
Rated Power Dissipation (P) | 1.7 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL | |
Terminal Shape | NO LEAD | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for PFSM125.2
This table gives cross-reference parts and alternative options found for PFSM125.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFSM125.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMD125F-2 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | TE Connectivity | PFSM125.2 vs SMD125F-2 |
SMD125 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.16ohm, SURFACE MOUNT, CHIP | TE Connectivity | PFSM125.2 vs SMD125 |