Part Details for PG301R_B0_00001 by PanJit Semiconductor
Overview of PG301R_B0_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PG301R_B0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PG301R_B0_00001
|
Mouser Electronics | Rectifiers 100V Fast Recovery Rectifiers 3A RoHS: Compliant | 0 |
|
$0.0680 / $0.1590 | Order Now |
|
NAC | 100V,Fast Recovery Rectifiers,DO-201AD,3A RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for PG301R_B0_00001
PG301R_B0_00001 CAD Models
PG301R_B0_00001 Part Data Attributes
|
PG301R_B0_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PG301R_B0_00001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PG301R_B0_00001
This table gives cross-reference parts and alternative options found for PG301R_B0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG301R_B0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER301-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | PG301R_B0_00001 vs ER301-AP-HF |
PG301R | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | PG301R_B0_00001 vs PG301R |
ER301_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC PACKAGE-2 | PanJit Semiconductor | PG301R_B0_00001 vs ER301_R2_10001 |
ER301-AP | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | PG301R_B0_00001 vs ER301-AP |
PG301R_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | PG301R_B0_00001 vs PG301R_R2_00001 |
ER301-BP | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | PG301R_B0_00001 vs ER301-BP |
ER301 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-27, | Rugao Dachang Electronics Co Ltd | PG301R_B0_00001 vs ER301 |
ER301_AY_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, HALOGEN FREE, HERMETIC SEALED, PLASTIC PACKAGE-2 | PanJit Semiconductor | PG301R_B0_00001 vs ER301_AY_00001 |
ER301_B0_10001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC PACKAGE-2 | PanJit Semiconductor | PG301R_B0_00001 vs ER301_B0_10001 |
ER301 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC PACKAGE-2 | PanJit Semiconductor | PG301R_B0_00001 vs ER301 |