Part Details for PH2-06-TA-SMT-P-PP-PT by Adam Technologies Inc
Overview of PH2-06-TA-SMT-P-PP-PT by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PH2-06-TA-SMT-P-PP-PT
PH2-06-TA-SMT-P-PP-PT CAD Models
PH2-06-TA-SMT-P-PP-PT Part Data Attributes
|
PH2-06-TA-SMT-P-PP-PT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PH2-06-TA-SMT-P-PP-PT
Adam Technologies Inc
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.826 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for PH2-06-TA-SMT-P-PP-PT
This table gives cross-reference parts and alternative options found for PH2-06-TA-SMT-P-PP-PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH2-06-TA-SMT-P-PP-PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRPN032MAMP | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Sullins Connector Solutions | PH2-06-TA-SMT-P-PP-PT vs PRPN032MAMP |
452800604 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Molex | PH2-06-TA-SMT-P-PP-PT vs 452800604 |
SPHD850-PT0302GGF-0650-0200 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | MMT Corp | PH2-06-TA-SMT-P-PP-PT vs SPHD850-PT0302GGF-0650-0200 |
PH2RA-06-T-SMT-P | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | PH2-06-TA-SMT-P-PP-PT vs PH2RA-06-T-SMT-P |
MIF-PVEC-2X03 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Morethanall Co Ltd | PH2-06-TA-SMT-P-PP-PT vs MIF-PVEC-2X03 |
HE52-7024-006-Z | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | PH2-06-TA-SMT-P-PP-PT vs HE52-7024-006-Z |
M402VM-3-070-04NR | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Harwin | PH2-06-TA-SMT-P-PP-PT vs M402VM-3-070-04NR |
HWX2X06 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | AUK Contractors Co Ltd | PH2-06-TA-SMT-P-PP-PT vs HWX2X06 |
2164-06-01-P5 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | EDAC Inc | PH2-06-TA-SMT-P-PP-PT vs 2164-06-01-P5 |
HB14-0100-066-Z | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | PH2-06-TA-SMT-P-PP-PT vs HB14-0100-066-Z |