Part Details for PH2-12-UA by Adam Technologies Inc
Overview of PH2-12-UA by Adam Technologies Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH2-12-UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PH2-12-UA-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3876 In Stock |
|
$0.0735 / $0.2000 | Buy Now |
DISTI #
737-PH2-12-UA
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT 12POS 2.54MM RoHS: Compliant | 2115 |
|
$0.0770 / $0.1400 | Buy Now |
|
Future Electronics | 12 Position 2.54 mm Vertical Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 5000Bag |
|
$0.0738 / $0.0850 | Buy Now |
DISTI #
ADTPH2-12-UA
|
Heilind Electronics | Americas - 3750 in Stock |
|
$0.0568 / $0.0687 | Buy Now | |
|
Onlinecomponents.com | Pin Header Vertical 12Pos 2.54mm - Bag RoHS: Compliant | 0 |
|
$0.0623 / $0.0853 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,12 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL | 127 |
|
$0.1082 / $0.1623 | Buy Now |
DISTI #
ADTPH2-12-UA
|
Interstate Connecting Components | 1250 |
|
$0.0568 / $0.0687 | Buy Now | |
|
Powell Electronics | CONN HEADER VERT 12POS 2.54MM Min Qty: 5000 | 200 |
|
$0.0600 / $0.0800 | Buy Now |
Part Details for PH2-12-UA
PH2-12-UA CAD Models
PH2-12-UA Part Data Attributes
|
PH2-12-UA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PH2-12-UA
Adam Technologies Inc
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.197 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PH2-12-UA
This table gives cross-reference parts and alternative options found for PH2-12-UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH2-12-UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRPC006DAAN-RC | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal | Sullins Connector Solutions | PH2-12-UA vs PRPC006DAAN-RC |
DPH-2-12-U-.220/.100/.350 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | PH2-12-UA vs DPH-2-12-U-.220/.100/.350 |
PRPC006DFAN-RC | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal | Sullins Connector Solutions | PH2-12-UA vs PRPC006DFAN-RC |
70280-4404 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Molex | PH2-12-UA vs 70280-4404 |
87914-1246 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Molex | PH2-12-UA vs 87914-1246 |