Part Details for PI3B4010NC by Pericom Semiconductor Corporation
Overview of PI3B4010NC by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PI3B4010NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 346 |
|
RFQ |
Part Details for PI3B4010NC
PI3B4010NC CAD Models
PI3B4010NC Part Data Attributes:
|
PI3B4010NC
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3B4010NC
Pericom Semiconductor Corporation
Bus Exchanger, CBTLV/3B Series, 4-Func, 10-Bit, True Output, CMOS, PBGA64, TFBGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA64,11X11,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 10 | |
Number of Functions | 4 | |
Number of Ports | 5 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA64,11X11,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |
Alternate Parts for PI3B4010NC
This table gives cross-reference parts and alternative options found for PI3B4010NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B4010NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3B4010N | Bus Exchanger, CBTLV/3B Series, 4-Func, 10-Bit, True Output, CMOS, PBGA64, TFBGA-64 | Pericom Semiconductor Corporation | PI3B4010NC vs PI3B4010N |
PI3B4010NE | Bus Exchanger, CBTLV/3B Series, 4-Func, 10-Bit, True Output, CMOS, PBGA64, TFBGA-64 | Pericom Semiconductor Corporation | PI3B4010NC vs PI3B4010NE |
PI3B4010NCE | Bus Exchanger, CBTLV/3B Series, 4-Func, 10-Bit, True Output, CMOS, PBGA64, TFBGA-64 | Pericom Semiconductor Corporation | PI3B4010NC vs PI3B4010NCE |