Part Details for PI6C180BV by Pericom Semiconductor Corporation
Overview of PI6C180BV by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI6C180BV
PI6C180BV CAD Models
PI6C180BV Part Data Attributes
|
PI6C180BV
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C180BV
Pericom Semiconductor Corporation
Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6C | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm | |
fmax-Min | 140 MHz |
Alternate Parts for PI6C180BV
This table gives cross-reference parts and alternative options found for PI6C180BV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C180BV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2318BNZPVC-11 | Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Cypress Semiconductor | PI6C180BV vs CY2318BNZPVC-11 |
CY2318BNZPVI-11T | Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Cypress Semiconductor | PI6C180BV vs CY2318BNZPVI-11T |
CY2318BNZPVC-11T | Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Cypress Semiconductor | PI6C180BV vs CY2318BNZPVC-11T |
PI6C180VE | Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, 0.300 INCH, SSOP-48 | Pericom Semiconductor Corporation | PI6C180BV vs PI6C180VE |
CY2318ANZPVC-11 | Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | PI6C180BV vs CY2318ANZPVC-11 |
CY2318ANZPVC-11T | Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Cypress Semiconductor | PI6C180BV vs CY2318ANZPVC-11T |
CDC318ADLG4 | 1-line to 18-line clock driver with I2C control interface 48-SSOP 0 to 70 | Texas Instruments | PI6C180BV vs CDC318ADLG4 |
PI6C180VEX | Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, SSOP-48 | Pericom Semiconductor Corporation | PI6C180BV vs PI6C180VEX |
CY2318ANZPVXC-11T | Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, LEAD FREE, SSOP-48 | Cypress Semiconductor | PI6C180BV vs CY2318ANZPVXC-11T |