Part Details for PI6C2510-133ELEX by Pericom Semiconductor Corporation
Overview of PI6C2510-133ELEX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI6C2510-133ELEX
PI6C2510-133ELEX CAD Models
PI6C2510-133ELEX Part Data Attributes
|
PI6C2510-133ELEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C2510-133ELEX
Pericom Semiconductor Corporation
PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 0.173 INCH, PLASTIC, MO-153F/AD, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6C | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | SERIES-RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for PI6C2510-133ELEX
This table gives cross-reference parts and alternative options found for PI6C2510-133ELEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C2510-133ELEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C2510-133EL | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, 0.173 INCH, PLASTIC, MO-153F/AD, TSSOP-24 | Pericom Semiconductor Corporation | PI6C2510-133ELEX vs PI6C2510-133EL |
CDCF2510PWR | 3.3-V Phase-Lock Loop Clock Driver 24-TSSOP 0 to 70 | Texas Instruments | PI6C2510-133ELEX vs CDCF2510PWR |
PI6C2510-133ELE | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, MO-153F/AD, TSSOP-24 | Pericom Semiconductor Corporation | PI6C2510-133ELEX vs PI6C2510-133ELE |
PI6C2510AE | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | PI6C2510-133ELEX vs PI6C2510AE |
ICSVF2510BGLFT | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, MO-153, TSSOP-24 | Integrated Device Technology Inc | PI6C2510-133ELEX vs ICSVF2510BGLFT |
PI6C2510A-3L | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | PI6C2510-133ELEX vs PI6C2510A-3L |
ICS2510CYGLF-T | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 0.65 MM, PLASTIC, MO-153, TSSOP-24 | Integrated Device Technology Inc | PI6C2510-133ELEX vs ICS2510CYGLF-T |
ICSVF2510BGIT | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, MO-153, TSSOP-24 | Integrated Device Technology Inc | PI6C2510-133ELEX vs ICSVF2510BGIT |
PI6C2510A-134LX | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | PI6C2510-133ELEX vs PI6C2510A-134LX |
IDTCSPF2510CPG | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO24, TSSOP-24 | Integrated Device Technology Inc | PI6C2510-133ELEX vs IDTCSPF2510CPG |