Part Details for PI6C557-03LE by Pericom Semiconductor Corporation
Overview of PI6C557-03LE by Pericom Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6C557-03LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Quest Components | CLOCK GENERATOR, 200MHZ, CMOS, PDSO16 | 1855 |
|
$0.4950 / $1.3500 | Buy Now |
|
Quest Components | CLOCK GENERATOR, 200MHZ, CMOS, PDSO16 | 200 |
|
$0.9000 / $2.2500 | Buy Now |
|
Quest Components | CLOCK GENERATOR, 200MHZ, CMOS, PDSO16 | 46 |
|
$1.1250 / $2.2500 | Buy Now |
Part Details for PI6C557-03LE
PI6C557-03LE CAD Models
PI6C557-03LE Part Data Attributes
|
PI6C557-03LE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C557-03LE
Pericom Semiconductor Corporation
Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for PI6C557-03LE
This table gives cross-reference parts and alternative options found for PI6C557-03LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C557-03LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C557-03BLEX | Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | Pericom Semiconductor Corporation | PI6C557-03LE vs PI6C557-03BLEX |
PI6C557-03BQE | Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, 0.150 INCH, GREEN, MO-137B/AB, QSOP-16 | Pericom Semiconductor Corporation | PI6C557-03LE vs PI6C557-03BQE |
PI6C557-03AQE | Clock Generator, 200MHz, CMOS, PDSO16, 0.150 INCH, GREEN, MO-137B/AB, QSOP-16 | Pericom Semiconductor Corporation | PI6C557-03LE vs PI6C557-03AQE |
PI6C557-03AQEX | Clock Generator, 200MHz, CMOS, PDSO16, 0.150 INCH, GREEN, MO-137B/AB, QSOP-16 | Pericom Semiconductor Corporation | PI6C557-03LE vs PI6C557-03AQEX |
PI6C557-03ALEX | Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | Pericom Semiconductor Corporation | PI6C557-03LE vs PI6C557-03ALEX |
PI6C557-03BQEX | Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, 0.150 INCH, GREEN, MO-137B/AB, QSOP-16 | Pericom Semiconductor Corporation | PI6C557-03LE vs PI6C557-03BQEX |
PI6C557-03LEX | Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | Pericom Semiconductor Corporation | PI6C557-03LE vs PI6C557-03LEX |
PI6C557-03ALE | Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | Pericom Semiconductor Corporation | PI6C557-03LE vs PI6C557-03ALE |