Part Details for PI90LV14QEX by Diodes Incorporated
Overview of PI90LV14QEX by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI90LV14QEX
PI90LV14QEX CAD Models
PI90LV14QEX Part Data Attributes:
|
PI90LV14QEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI90LV14QEX
Diodes Incorporated
Low Skew Clock Driver, 90LV Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 0.150 INCH, QSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 90LV | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.19 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for PI90LV14QEX
This table gives cross-reference parts and alternative options found for PI90LV14QEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI90LV14QEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS85314AGI-11LFT | Low Skew Clock Driver, 85314 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-20 | Integrated Device Technology Inc | PI90LV14QEX vs ICS85314AGI-11LFT |
SY100EP14UK4ITR | Low Skew Clock Driver, 100E Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20, TSSOP-20 | Microchip Technology Inc | PI90LV14QEX vs SY100EP14UK4ITR |
85314AMI-11LFT | SOIC-20, Reel | Integrated Device Technology Inc | PI90LV14QEX vs 85314AMI-11LFT |
ICS85314BGI-01LF | Low Skew Clock Driver, 85314 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | Integrated Device Technology Inc | PI90LV14QEX vs ICS85314BGI-01LF |
PI90LVT14QX | Low Skew Clock Driver, 90LV Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 0.150 INCH, QSOP-20 | Pericom Semiconductor Corporation | PI90LV14QEX vs PI90LVT14QX |
SY100EL14VZG | 100EL SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 | Microchip Technology Inc | PI90LV14QEX vs SY100EL14VZG |
85314BMI-01T | Low Skew Clock Driver, 85314 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.30 MM HEIGHT, MS-013, MO-119, SOIC-20 | Integrated Device Technology Inc | PI90LV14QEX vs 85314BMI-01T |
SY100EL14VZITR | Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20, 0.300 INCH, SOIC-20 | Microchip Technology Inc | PI90LV14QEX vs SY100EL14VZITR |
PI90LVT14LX | Low Skew Clock Driver, 90LV Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 0.173 INCH, TSSOP-20 | Pericom Semiconductor Corporation | PI90LV14QEX vs PI90LVT14LX |
ICS853014BG | Low Skew Clock Driver, 853014 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | PI90LV14QEX vs ICS853014BG |