Part Details for PIC-37145TH5 by Kodenshi Corporation
Overview of PIC-37145TH5 by Kodenshi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PIC-37145TH5
PIC-37145TH5 CAD Models
PIC-37145TH5 Part Data Attributes
|
PIC-37145TH5
Kodenshi Corporation
Buy Now
Datasheet
|
Compare Parts:
PIC-37145TH5
Kodenshi Corporation
Photo IC,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Nom | 5.3 V | |
Surface Mount | NO |