Part Details for PIC12F1572-E/RF by Microchip Technology Inc
Overview of PIC12F1572-E/RF by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for PIC12F1572-E/RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3801
|
Newark | Mcu, 8Bit, 32Mhz, Udfn-Ep-8, Product Range:Pic12 Family Pic12F157X Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:8Pins, Ic Case/Package:Udfn-Ep, Interfaces:Eusart Rohs Compliant: Yes |Microchip PIC12F1572-E/RF Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8170 | Buy Now |
DISTI #
PIC12F1572-E/RF-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8UDFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
957 In Stock |
|
$0.7700 / $0.9200 | Buy Now |
DISTI #
PIC12F1572-E/RF
|
Avnet Americas | UDFN 3.5KB 256 RAM 16-bit PWM Comparator DAC ADC CWG EUSART - Rail/Tube (Alt: PIC12F1572-E/RF) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.7700 / $0.9200 | Buy Now |
DISTI #
579-PIC12F1572-E/RF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 256 RAM, 16-bit PWM RoHS: Compliant | 1079 |
|
$0.7620 / $0.8500 | Buy Now |
DISTI #
PIC12F1572-E/RF
|
Microchip Technology Inc | 3.5KB, 256 RAM, 16-bit PWM, Comparator, DAC, ADC, CWG, EUSART, Projected EOL: 2039-07-02 RoHS: Compliant pbFree: Yes |
3240 Alternates Available |
|
$0.6800 / $0.9200 | Buy Now |
|
Future Electronics | IC MCU 8BIT 3.5KB FLASH 8UDFN RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$0.8250 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 32MHz - 6 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 2.3 to 5.5V - 8-UDFN (3x3). | 4320 Factory Stock |
|
$0.6910 / $0.8410 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 3.5KB FLASH 8UDFN | 4320 |
|
RFQ | |
|
NAC | 3.5KB, 256 RAM, 16-bit PWM, Comparator, DAC, ADC, CWG, EUSART - Package: 8 UDFN 3x3x0.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 120 Container: Tube | 3480 |
|
$0.8200 / $1.0200 | Buy Now |
DISTI #
PIC12F1572-E/RF
|
Avnet Silica | UDFN 3.5KB 256 RAM 16-bit PWM Comparator DAC ADC CWG EUSART (Alt: PIC12F1572-E/RF) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC12F1572-E/RF
PIC12F1572-E/RF CAD Models
PIC12F1572-E/RF Part Data Attributes:
|
PIC12F1572-E/RF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F1572-E/RF
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12F1572-E/RF
This table gives cross-reference parts and alternative options found for PIC12F1572-E/RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F1572-E/RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12LF1572-I/RF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12F1572-E/RF vs PIC12LF1572-I/RF |
PIC12F1572-E/RFVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F1572-E/RF vs PIC12F1572-E/RFVAO |