-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M5850
|
Newark | 8 Bit Microcontroller, Flash, Pic12F5Xx, 4 Mhz, 768 Byte, 25 Byte, 8, Soic Rohs Compliant: Yes |Microchip PIC12F508-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7393 |
|
$0.7140 / $0.8110 | Buy Now |
DISTI #
96AC2047
|
Newark | Soic 768 B Flash, 25 Ram, 6 I/O Rohs Compliant: Yes |Microchip PIC12F508-I/SN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 3500 |
|
$0.7010 | Buy Now |
DISTI #
89H0420
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 4Mhz, Soic-8, Product Range:-, Operating Frequency Max:4Mhz, Program Memory Size:768Byte, No. Of Pins:8Pins, Ic Case/Package:Soic, No. Of I/O S:6I/O S, Ram Memory Size:25Byte Rohs Compliant: Yes |Microchip PIC12F508-I/SN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7950 | Buy Now |
DISTI #
PIC12F508-I/SN-ND
|
DigiKey | IC MCU 8BIT 768B FLASH 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
28338 In Stock |
|
$0.6875 / $0.7800 | Buy Now |
DISTI #
PIC12F508-I/SN
|
Avnet Americas | MCU 8-Bit PIC12 PIC RISC 768Byte Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: PIC12F508-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tube | 3500 |
|
$0.6400 / $0.7800 | Buy Now |
DISTI #
PIC12F508-I/SN
|
Avnet Americas | MCU 8-Bit PIC12 PIC RISC 768Byte Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: PIC12F508-I/SN) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tube | 0 |
|
$0.6400 / $0.7800 | Buy Now |
DISTI #
PIC12F508-I/SN
|
Avnet Americas | MCU 8-Bit PIC12 PIC RISC 768Byte Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: PIC12F508-I/SN) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tube | 0 |
|
$0.6400 / $0.7800 | Buy Now |
DISTI #
579-PIC12F508-I/SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1 KB 25 RAM 6 I/O Ind Temp SOIC8 RoHS: Compliant | 27666 |
|
$0.6880 / $0.7800 | Buy Now |
DISTI #
PIC12F508-I/SN
|
Microchip Technology Inc | N/A, Projected EOL: 2034-09-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5700 / $0.7800 | Buy Now |
DISTI #
70045470
|
RS | PIC12F508-I/SN,8bit PIC Microcontroller,4MHz,512x12 words Flash,8-Pin SOIC | Microchip Technology Inc. PIC12F508-I/SN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $0.8300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12F508-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F508-I/SN
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC12 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
ROM (words) | 768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12F508-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F508-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F508-I/SNVAO | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F508-I/SN vs PIC12F508-I/SNVAO |
PIC12F508-E/SN | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F508-I/SN vs PIC12F508-E/SN |
PIC12F508T-I/SNVAO | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F508-I/SN vs PIC12F508T-I/SNVAO |
PIC12F508-E/SNVAO | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F508-I/SN vs PIC12F508-E/SNVAO |
PIC12F508T-I/SN | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F508-I/SN vs PIC12F508T-I/SN |
PIC12F508T-E/SNVAO | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F508-I/SN vs PIC12F508T-E/SNVAO |
PIC12F508T-E/SN | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F508-I/SN vs PIC12F508T-E/SN |
PIC12F508T-I/SN057 | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F508-I/SN vs PIC12F508T-I/SN057 |
PIC12F508T-I/SN036 | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F508-I/SN vs PIC12F508T-I/SN036 |