Part Details for PIC12F509T-I/MS by Microchip Technology Inc
Overview of PIC12F509T-I/MS by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC12F509T-I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J9614
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip PIC12F509T-I/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8800 | Buy Now |
DISTI #
PIC12F509T-I/MSCT-ND
|
DigiKey | IC MCU 8BIT 1.5KB FLASH 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11966 In Stock |
|
$0.8750 / $1.0100 | Buy Now |
DISTI #
PIC12F509T-I/MS
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 8-Pin MSOP T/R - Tape and Reel (Alt: PIC12F509T-I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.8300 / $1.0100 | Buy Now |
DISTI #
579-PIC12F509T-I/MS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.5kBF 41RM 6I/O Industrial Temp RoHS: Compliant | 7857 |
|
$0.8750 / $1.0100 | Buy Now |
DISTI #
PIC12F509T-I/MS
|
Microchip Technology Inc | N/A, Projected EOL: 2034-09-13 RoHS: Compliant pbFree: Yes | 22500 |
|
$0.7200 / $1.0100 | Buy Now |
DISTI #
70453946
|
RS | 1.5 KB Flash, 41 RAM, 6 I/O8 MSOP 3x3mm T/R | Microchip Technology Inc. PIC12F509T-I/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5200 / $1.7900 | RFQ |
|
Future Electronics | 1.5 KB Flash, 41 RAM, 6 I/O RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.8750 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 4MHz - 5 I/O - 1.5KB (1K x 12) FLASH - 41 x 8 RAM - 2 to 5.5V - 8-MSOP - T&R. RoHS: Compliant | 22500 Factory Stock |
|
$0.8690 / $1.8200 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 1.5KB FLASH 8MSOP | 22500 |
|
RFQ | |
|
NAC | 1.5 KB Flash, 41 RAM, 6 I/O - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 17500 |
|
$0.8700 / $1.0800 | Buy Now |
Part Details for PIC12F509T-I/MS
PIC12F509T-I/MS CAD Models
PIC12F509T-I/MS Part Data Attributes:
|
PIC12F509T-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F509T-I/MS
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, LEAD FREE, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC12 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 41 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12F509T-I/MS
This table gives cross-reference parts and alternative options found for PIC12F509T-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F509T-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F509-E/MS | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, LEAD FREE, PLASTIC, MSOP-8 | Microchip Technology Inc | PIC12F509T-I/MS vs PIC12F509-E/MS |
PIC12F509T-E/MS | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, LEAD FREE, PLASTIC, MSOP-8 | Microchip Technology Inc | PIC12F509T-I/MS vs PIC12F509T-E/MS |
PIC12F509-I/MS | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, LEAD FREE, PLASTIC, MSOP-8 | Microchip Technology Inc | PIC12F509T-I/MS vs PIC12F509-I/MS |