Part Details for PIC12F615-E/MS by Microchip Technology Inc
Overview of PIC12F615-E/MS by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for PIC12F615-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K8512
|
Newark | Mcu, 8Bit, 20Mhz, Msop-8, Product Range:Pic12 Family Pic12F6Xx Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:20Mhz, Program Memory Size:1.75Kb, No. Of Pins:8Pins, Ic Case/Package:Msop, No. Of I/O S:5I/O S Rohs Compliant: Yes |Microchip PIC12F615-E/MS Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
PIC12F615-E/MS-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
398 In Stock |
|
$1.0625 / $1.2300 | Buy Now |
DISTI #
PIC12F615-E/MS
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin MSOP Tube - Rail/Tube (Alt: PIC12F615-E/MS) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.0200 / $1.2300 | Buy Now |
DISTI #
579-PIC12F615-E/MS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2KB Flash 64 RAM RoHS: Compliant | 400 |
|
$1.0700 / $1.2300 | Buy Now |
DISTI #
PIC12F615-E/MS
|
Microchip Technology Inc | N/A, Projected EOL: 2034-05-17 RoHS: Compliant pbFree: Yes |
8202 Alternates Available |
|
$0.8800 / $1.2300 | Buy Now |
DISTI #
70470207
|
RS | PIC12F615-E/MS,8bit PIC Microcontroller,20MHz,1024 words Flash,8-Pin MSOP | Microchip Technology Inc. PIC12F615-E/MS RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.1700 | RFQ |
|
Future Electronics | 8-bit Microcontrollers - MCU 2KB Flash 64 RAM RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.0000 / $1.0900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 20MHz - 5 I/O - 1.75KB (1K x 14) FLASH - 64 x 8 RAM - 2 to 5.5V - 8-MSOP. RoHS: Compliant | 8100 Factory Stock |
|
$1.1700 / $1.7000 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 1.75KB FLASH 8MSOP | 8217 |
|
RFQ | |
|
NAC | 1.75KB Flash, 64B RAM, 6 I/O, 8MHz internal oscillator - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 6500 |
|
$1.0600 / $1.3100 | Buy Now |
Part Details for PIC12F615-E/MS
PIC12F615-E/MS CAD Models
PIC12F615-E/MS Part Data Attributes
|
PIC12F615-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F615-E/MS
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1792 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12F615-E/MS
This table gives cross-reference parts and alternative options found for PIC12F615-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F615-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F615-I/MS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | PIC12F615-E/MS vs PIC12F615-I/MS |
PIC12F615T-I/MS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | PIC12F615-E/MS vs PIC12F615T-I/MS |
PIC12F615-H/MSVAO | RISC Microcontroller, 8-Bit, FLASH, 8.8MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F615-E/MS vs PIC12F615-H/MSVAO |
PIC12F615T-H/MS | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F615-E/MS vs PIC12F615T-H/MS |