Part Details for PIC16C55-XTI/P by Microchip Technology Inc
Overview of PIC16C55-XTI/P by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16C55-XTI/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K1036
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Dip-28, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:4Mhz, Program Memory Size:768Byte, No. Of Pins:28Pins, Ic Case/Package:Dip, No. Of I/O S:20I/O S Rohs Compliant: Yes |Microchip PIC16C55-XTI/P Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3500 | Buy Now |
DISTI #
PIC16C55-XTI/P-ND
|
DigiKey | IC MCU 8BIT 768B OTP 28DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
135 In Stock |
|
$5.6200 | Buy Now |
DISTI #
PIC16C55-XTI/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 28-Pin PDIP Tube - Rail/Tube (Alt: PIC16C55-XTI/P) RoHS: Compliant Min Qty: 135 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.1900 / $5.6200 | Buy Now |
DISTI #
579-PIC16C55-XTI/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O SC/R IndTemp PDIP28 RoHS: Compliant | 0 |
|
$5.1900 / $5.6200 | Order Now |
DISTI #
PIC16C55-XTI/P
|
Microchip Technology Inc | MCU CMOS 28LD .5K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
2237 Alternates Available |
|
$4.6000 / $5.6200 | Buy Now |
DISTI #
70453454
|
RS | 0.75 KB OTP, 24 RAM, 20 I/O28 PDIP .600in TUBE | Microchip Technology Inc. PIC16C55-XTI/P RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1400 / $6.0500 | RFQ |
|
Future Electronics | PIC16C Series 768 B Flash 24 B SRAM Through Hole 8-Bit Microcontroller -PDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 6 Container: Tube | 0Tube |
|
$5.0900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - Standard Crystal/Resonator - 20 I/O - 768B (512 x 12) OTP - 24 x 8 RAM - 3 to 6.25V - 28-PDIP. RoHS: Compliant | 0 |
|
$5.4900 / $8.0000 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$7.3600 / $11.0400 | Buy Now |
Part Details for PIC16C55-XTI/P
PIC16C55-XTI/P CAD Models
PIC16C55-XTI/P Part Data Attributes
|
PIC16C55-XTI/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C55-XTI/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-011, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.32 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24 | |
RAM (words) | 24 | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.83 mm | |
Speed | 4 MHz | |
Supply Current-Max | 3.3 mA | |
Supply Voltage-Max | 6.25 V | |
Supply Voltage-Min | 3.25 V | |
Supply Voltage-Nom | 3.25 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C55-XTI/P
This table gives cross-reference parts and alternative options found for PIC16C55-XTI/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C55-XTI/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C55-XTP | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-011, DIP-28 | Microchip Technology Inc | PIC16C55-XTI/P vs PIC16C55-XTP |
PIC16C55XTE/P301 | Microcontroller | Microchip Technology Inc | PIC16C55-XTI/P vs PIC16C55XTE/P301 |
PIC16C55XT/P | Microcontroller | Microchip Technology Inc | PIC16C55-XTI/P vs PIC16C55XT/P |
PIC16C55XT/P123 | Microcontroller | Microchip Technology Inc | PIC16C55-XTI/P vs PIC16C55XT/P123 |
PIC16C55XTE/P123 | Microcontroller | Microchip Technology Inc | PIC16C55-XTI/P vs PIC16C55XTE/P123 |
PIC16C55XTI/P | Microcontroller | Microchip Technology Inc | PIC16C55-XTI/P vs PIC16C55XTI/P |
PIC16C55-XTIP | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-011, DIP-28 | Microchip Technology Inc | PIC16C55-XTI/P vs PIC16C55-XTIP |
PIC16C55XT/P301 | Microcontroller | Microchip Technology Inc | PIC16C55-XTI/P vs PIC16C55XT/P301 |
PIC16C55-XTE/P123 | RISC Microcontroller, 8-Bit, EPROM, 40MHz, CMOS, PDIP28 | Microchip Technology Inc | PIC16C55-XTI/P vs PIC16C55-XTE/P123 |
PIC16C55-XTE/P301 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | PIC16C55-XTI/P vs PIC16C55-XTE/P301 |