Part Details for PIC16C554-04/P by Microchip Technology Inc
Overview of PIC16C554-04/P by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PIC16C554-04/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C3449
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Dip-18, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:4Mhz, Program Memory Size:896Byte, No. Of Pins:18Pins, Ic Case/Package:Dip, No. Of I/O S:13I/O S Rohs Compliant: Yes |Microchip PIC16C554-04/P Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 | Buy Now |
DISTI #
PIC16C554-04/P-ND
|
DigiKey | IC MCU 8BIT 896B OTP 18DIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
177 In Stock |
|
$3.6200 / $3.9200 | Buy Now |
DISTI #
PIC16C554-04/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16C554-04/P) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$3.6200 / $3.9200 | Buy Now |
DISTI #
579-PIC16C554-04/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU .875KB 80 RAM 13 I/O RoHS: Compliant | 495 |
|
$3.6200 / $3.9200 | Buy Now |
DISTI #
PIC16C554-04/P
|
Microchip Technology Inc | MCU CMOS 18LD 4MHZ .5K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.2000 / $3.9200 | Buy Now |
DISTI #
70452346
|
RS | 896 B OTP, 80 RAM, 13 I/O18 PDIP .300in TUBE | Microchip Technology Inc. PIC16C554-04/P RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0700 / $7.1400 | RFQ |
|
Future Electronics | PIC16C Series 896 B Flash 80 B SRAM Through Hole 8-Bit Microcontroller - PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tube | 410Tube |
|
$3.5500 / $4.1200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 13 I/O - 896B (512 x 14) OTP - 80 x 8 RAM - 3 to 5.5V - 18-PDIP. RoHS: Compliant | 0 |
|
$3.3300 / $4.0000 | Buy Now |
|
Quest Components | 24 |
|
$4.0000 / $6.0000 | Buy Now | |
|
Ameya Holding Limited | PIC16C Series 896 B Flash 80 B SRAM Through Hole 8-Bit Microcontroller - PDIP-18 | 1975 |
|
RFQ |
Part Details for PIC16C554-04/P
PIC16C554-04/P CAD Models
PIC16C554-04/P Part Data Attributes
|
PIC16C554-04/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C554-04/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 4MHZ AT 3.0V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.984 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 80 | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 3.94 mm | |
Speed | 4 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C554-04/P
This table gives cross-reference parts and alternative options found for PIC16C554-04/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C554-04/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C554T-04/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16C554-04/P vs PIC16C554T-04/P |
PIC16C554T-04E/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16C554-04/P vs PIC16C554T-04E/P |
PIC16C554-04/P301 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16C554-04/P vs PIC16C554-04/P301 |
PIC16C554T-04I/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16C554-04/P vs PIC16C554T-04I/P |
PIC16C554-04IP | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16C554-04/P vs PIC16C554-04IP |