Part Details for PIC16C65B-20I/PQ by Microchip Technology Inc
Overview of PIC16C65B-20I/PQ by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16C65B-20I/PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C4251
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, qfp,44Pin, plastic Rohs Compliant: Yes |Microchip PIC16C65B-20I/PQ Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5800 / $8.3200 | Buy Now |
DISTI #
PIC16C65B-20I/PQ-ND
|
DigiKey | IC MCU 8BIT 7KB OTP 44MQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
318 In Stock |
|
$7.3600 / $7.7700 | Buy Now |
DISTI #
PIC16C65B-20I/PQ
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin MQFP Tray - Trays (Alt: PIC16C65B-20I/PQ) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$7.3600 / $7.7700 | Buy Now |
DISTI #
579-PIC16C65B-20I/PQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O RoHS: Compliant | 849 |
|
$7.3600 / $7.6400 | Buy Now |
DISTI #
PIC16C65B-20I/PQ
|
Microchip Technology Inc | MCU CMOS 44 LD 20MHZ 4K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
339 Alternates Available |
|
$6.6900 / $7.7700 | Buy Now |
DISTI #
70453321
|
RS | 7 KB OTP, 192 RAM, 33 I/O44 MQFP 10x10x2mm TRAY | Microchip Technology Inc. PIC16C65B-20I/PQ RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4400 / $13.4600 | RFQ |
|
Future Electronics | PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - MQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 2Tray |
|
$7.2200 / $7.5800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 20MHz - 33 I/O - 7KB (4K x 14) OTP - 192 x 8 RAM - 4 to 5.5V - 44-MQFP (10x10). RoHS: Compliant | 288 Factory Stock |
|
$7.2400 / $10.5600 | Buy Now |
|
Ameya Holding Limited | PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - MQFP-44 | 339 |
|
RFQ | |
|
NAC | 7 KB OTP, 192 RAM, 33 I/O - Package: 44 MQFP 10x10x2mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 96 Container: Tray | 192 |
|
$7.6600 / $9.2400 | Buy Now |
Part Details for PIC16C65B-20I/PQ
PIC16C65B-20I/PQ CAD Models
PIC16C65B-20I/PQ Part Data Attributes:
|
PIC16C65B-20I/PQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C65B-20I/PQ
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.35 mm | |
Speed | 20 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C65B-20I/PQ
This table gives cross-reference parts and alternative options found for PIC16C65B-20I/PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C65B-20I/PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C65B-20/PQ | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 | Microchip Technology Inc | PIC16C65B-20I/PQ vs PIC16C65B-20/PQ |