-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 24 MHz, RISC MICROCONTROLLER, PQCC44, 0.600 INCH, PLASTIC, MO-011, DIP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2180
|
Newark | Plcc 14 Kb Otp, 256 Ram, 33 I/O Rohs Compliant: Yes |Microchip PIC16C765-I/L Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 459 |
|
$6.0000 | Buy Now |
DISTI #
96K3851
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 24Mhz, Plcc-44, Product Range:Pic16 Family Pic16C7X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:24Mhz, Program Memory Size:14Kb, No. Of Pins:44Pins, Ic Case/Package:Lcc Rohs Compliant: Yes |Microchip PIC16C765-I/L Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 | Buy Now |
DISTI #
PIC16C765-I/L-ND
|
DigiKey | IC MCU 8BIT 14KB OTP 44PLCC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
634 In Stock |
|
$6.4000 | Buy Now |
DISTI #
PIC16C765-I/L
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 44-Pin PLCC Tube - Rail/Tube (Alt: PIC16C765-I/L) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 459 |
|
$6.0000 / $6.3300 | Buy Now |
DISTI #
579-PIC16C765-I/L
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB 256 RAM 33 I/O RoHS: Compliant | 270 |
|
$6.4000 | Buy Now |
DISTI #
PIC16C765-I/L
|
Microchip Technology Inc | USB MCU 44LD WITH A/D 20MHz, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1776 Alternates Available |
|
$5.4500 / $6.3300 | Buy Now |
DISTI #
70452253
|
RS | 14 KB OTP, 256 RAM, 33 I/O44 PLCC TUBE | Microchip Technology Inc. PIC16C765-I/L RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5300 / $7.6800 | RFQ |
|
Future Electronics | PIC16C Series 14 KB Flash 256 B RAM SMT 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 27 Container: Tube | 0Tube |
|
$6.3900 / $6.5200 | Buy Now |
|
Onlinecomponents.com | Microcontroller with USB - PIC 16C - 8-Bit - 24MHz - 33 I/O - 14KB (8K x 14) OTP Program Memory - 256 x 8 RAM - 4.35 to 5.25V - 44-PLCC (16.59x16.59). RoHS: Compliant | 1755 Factory Stock |
|
$6.1000 / $7.0100 | Buy Now |
DISTI #
PIC16C765-I/L
|
TME | IC: PIC microcontroller, 24MHz, ICSP,USART,USB, 4.35÷5.25VDC, SMD Min Qty: 1 | 0 |
|
$6.7900 / $8.1500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C765-I/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C765-I/L
Microchip Technology Inc
8-BIT, OTPROM, 24 MHz, RISC MICROCONTROLLER, PQCC44, 0.600 INCH, PLASTIC, MO-011, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LPCC | |
Package Description | 0.600 INCH, PLASTIC, MO-011, DIP-40 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1999-10-20 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 30 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C765-I/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C765-I/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C765-I/P | 8-BIT, OTPROM, 24 MHz, RISC MICROCONTROLLER, PDIP40, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16C765-I/L vs PIC16C765-I/P |