Part Details for PIC16C923-04I/PT by Microchip Technology Inc
Overview of PIC16C923-04I/PT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16C923-04I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C4930
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, tqfp,64Pin, plastic Rohs Compliant: Yes |Microchip PIC16C923-04I/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 | Buy Now |
DISTI #
PIC16C923-04I/PT-ND
|
DigiKey | IC MCU 8BIT 7KB OTP 64TQFP Min Qty: 160 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4500 | Buy Now |
DISTI #
PIC16C923-04I/PT
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 64-Pin TQFP Tray - Trays (Alt: PIC16C923-04I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.0200 / $6.3600 | Buy Now |
DISTI #
579-PIC16C92304IPT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 176 RAM 52 I/O RoHS: Compliant | 0 |
|
$6.4500 | Order Now |
DISTI #
PIC16C923-04I/PT
|
Microchip Technology Inc | MCU CMOS 64 LD 4MHZ 4K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1280 Alternates Available |
|
$5.4600 / $6.3600 | Buy Now |
|
Future Electronics | PIC16C Series 7 kB Flash 176 B SRAM SMT 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$6.1300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 25 I/O - 7KB (4K x 14) OTP - 176 x 8 RAM - 4 to 6V - 64-TQFP (10x10). RoHS: Compliant | 1280 Factory Stock |
|
$7.0800 / $10.3200 | Buy Now |
|
NAC | 7 KB OTP, 176 RAM, 52 I/O - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 960 |
|
$6.2900 / $7.5900 | Buy Now |
DISTI #
PIC16C923-04I/PT
|
Avnet Silica | (Alt: PIC16C923-04I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC 16C - 8-Bit - 4MHz - 25 I/O - 7KB (4K x 14) OTP - 176 x 8 RAM - 4 to 6V - 64-TQFP (10x10). RoHS: Compliant | 1280 Factory Stock |
|
$7.0800 / $10.3200 | Buy Now |
Part Details for PIC16C923-04I/PT
PIC16C923-04I/PT CAD Models
PIC16C923-04I/PT Part Data Attributes
|
PIC16C923-04I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C923-04I/PT
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 176 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.2 mm | |
Speed | 4 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C923-04I/PT
This table gives cross-reference parts and alternative options found for PIC16C923-04I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C923-04I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C923S-04I/PT | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC16C923-04I/PT vs PIC16C923S-04I/PT |
PIC16C923T-04I/PT | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC16C923-04I/PT vs PIC16C923T-04I/PT |
PIC16C923S-04/PT | PIC16C923S-04/PT, TQFP-64 | Microchip Technology Inc | PIC16C923-04I/PT vs PIC16C923S-04/PT |
PIC16C923-04/PT | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC16C923-04I/PT vs PIC16C923-04/PT |