-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4604
|
Newark | Mcu, 8Bit, 32Mhz, Soic-14, Product Range:Pic16 Family Pic16F15Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:7Kb, Ram Memory Size:512Byte, No. Of Pins:14Pins, Mcu Case Style:Soic, No. Of I/O S:12I/O S, Embedded Rohs Compliant: Yes |Microchip PIC16F1574-I/SL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$0.9980 / $1.2100 | Buy Now |
DISTI #
PIC16F1574-I/SL-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9600 / $1.1600 | Buy Now |
DISTI #
PIC16F1574-I/SL
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 14-Pin SOIC Tube - Rail/Tube (Alt: PIC16F1574-I/SL) RoHS: Compliant Min Qty: 627 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9600 / $1.1600 | Buy Now |
DISTI #
579-PIC16F1574-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM 16b PWM 10b ADC | 819 |
|
$0.9600 / $1.1600 | Buy Now |
DISTI #
PIC16F1574-I/SL
|
Microchip Technology Inc | 7KB, 512B RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC, CWG, PPS, EUSART, Projected EOL: 2039-03-18 RoHS: Compliant pbFree: Yes |
46 Alternates Available |
|
$0.8300 / $1.1600 | Buy Now |
DISTI #
70537181
|
RS | 7KB, 512B RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC | Microchip Technology Inc. PIC16F1574-I/SL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$0.9900 / $1.1600 | Buy Now |
|
Future Electronics | 7KB, 512B RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC, CWG, PPS, EUSART RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 57 | 0 |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 7KB Flash 3.3V 14-Pin SOIC N Tube RoHS: Compliant |
1140 In Stock |
|
$0.8500 / $0.9700 | Buy Now |
DISTI #
70351714
|
Verical | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube Min Qty: 57 Package Multiple: 57 Date Code: 2334 | Americas - 1140 |
|
$1.1570 / $1.2610 | Buy Now |
|
Ameya Holding Limited | 46 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1574-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1574-I/SL
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1574-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1574-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1574-E/SLVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F1574-I/SL vs PIC16F1574-E/SLVAO |
PIC16F1574T-E/SLVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F1574-I/SL vs PIC16F1574T-E/SLVAO |
PIC16LF1574-I/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1574-I/SL vs PIC16LF1574-I/SL |
PIC16LF1574T-I/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1574-I/SL vs PIC16LF1574T-I/SL |
PIC16LF1574T-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1574-I/SL vs PIC16LF1574T-E/SL |
PIC16F1574T-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1574-I/SL vs PIC16F1574T-E/SL |