Part Details for PIC16F18855-E/MVVAO by Microchip Technology Inc
Overview of PIC16F18855-E/MVVAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16F18855-E/MVVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F18855-E/MVVAO-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28UQFN Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC16F18855-E/MVVAO
|
Microchip Technology Inc | 14KB, 1KB RAM, 256 EE, 25 I/O, DSM, ADC w/MathPak, WWDT, CRC/SCAN, CIPs, Projected EOL: 2044-10-30 RoHS: Compliant pbFree: Yes | 85722 |
|
$1.0600 / $1.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 85813 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 87906 |
|
RFQ |
Part Details for PIC16F18855-E/MVVAO
PIC16F18855-E/MVVAO CAD Models
PIC16F18855-E/MVVAO Part Data Attributes
|
PIC16F18855-E/MVVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18855-E/MVVAO
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F18855-E/MVVAO
This table gives cross-reference parts and alternative options found for PIC16F18855-E/MVVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18855-E/MVVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18855-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18855-E/MVVAO vs PIC16F18855-I/MV |
PIC16LF18855T-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18855-E/MVVAO vs PIC16LF18855T-E/MV |
PIC16F18855T-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18855-E/MVVAO vs PIC16F18855T-E/MV |
PIC16F18855T-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18855-E/MVVAO vs PIC16F18855T-I/MV |
PIC16LF18855-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18855-E/MVVAO vs PIC16LF18855-E/MV |
PIC16LF18855T-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18855-E/MVVAO vs PIC16LF18855T-I/MV |