Part Details for PIC16F18855T-I/SS by Microchip Technology Inc
Overview of PIC16F18855T-I/SS by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16F18855T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6889
|
Newark | Mcu, 8Bit, 32Mhz, Ssop-28, Product Range:Pic16 Family Pic16F1885X Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:14Kb, Ram Memory Size:1Kb, No. Of Pins:28Pins, Mcu Case Style:Ssop, No. Of I/O S:25I/O S, Embedded Rohs Compliant: Yes |Microchip PIC16F18855T-I/SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2604 |
|
$1.5700 | Buy Now |
DISTI #
50Y1338
|
Newark | 14Kb Flash, 1Kb Ram, 256B Ee, 10B Adc2, Dac, Comp, Pwm, Cwg, Smt, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Eusart, 2Xspi/I2C, Idle/Doze/Pmd 28 Ssop .209In T/R Rohs Compliant: Yes |Microchip PIC16F18855T-I/SS Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 | Buy Now |
DISTI #
PIC16F18855T-I/SSCT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SSOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12488 In Stock |
|
$1.2600 / $1.5100 | Buy Now |
DISTI #
PIC16F18855T-I/SS
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 14KB Flash 2.3V to 5.5V 28-Pin SSOP T/R - Tape and Reel (Alt: PIC16F18855T-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2600 / $1.5100 | Buy Now |
DISTI #
579-PIC16F18855TI/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 256B EE CIP RoHS: Compliant | 905 |
|
$1.2600 / $1.5100 | Buy Now |
DISTI #
PIC16F18855T-I/SS
|
Microchip Technology Inc | 14KB, 1KB RAM, 256 EE, 25 I/O, DSM, ADC w/MathPak, WWDT, CRC/SCAN, CIPs, Projected EOL: 2039-10-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1100 / $1.5100 | Buy Now |
|
Future Electronics | PIC16F Series 14 kB Flash 1 kB RAM 32 MHz SMT 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F, FuSa - 8-Bit - 32MHz - 25 I/O - 14KB (8K x 14) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 2.3 to 5.5V - 28-SSOP - T&R. RoHS: Compliant | Alternative Product Available |
|
$1.1600 / $1.3500 | Buy Now |
|
NAC | 14KB Flash, 1KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD - Package: 28 SSOP .209in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$1.3200 / $1.6300 | Buy Now |
DISTI #
PIC16F18855T-I/SS
|
Avnet Silica | MCU 8-Bit PIC16F PIC RISC 14KB Flash 2.3V to 5.5V 28-Pin SSOP T/R (Alt: PIC16F18855T-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16F18855T-I/SS
PIC16F18855T-I/SS CAD Models
PIC16F18855T-I/SS Part Data Attributes
|
PIC16F18855T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18855T-I/SS
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F18855T-I/SS
This table gives cross-reference parts and alternative options found for PIC16F18855T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18855T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18855-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18855T-I/SS vs PIC16F18855-E/SS |
PIC16LF18855T-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18855T-I/SS vs PIC16LF18855T-I/SS |
PIC16F18855T-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18855T-I/SS vs PIC16F18855T-E/SS |
PIC16F18855T-E/SSVAO | RISC Microcontroller | Microchip Technology Inc | PIC16F18855T-I/SS vs PIC16F18855T-E/SSVAO |
PIC16F18855-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18855T-I/SS vs PIC16F18855-I/SS |
PIC16LF18855-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18855T-I/SS vs PIC16LF18855-I/SS |
PIC16LF18855T-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18855T-I/SS vs PIC16LF18855T-E/SS |
PIC16LF18855-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18855T-I/SS vs PIC16LF18855-E/SS |
PIC16F18855T-I/SSVAO | RISC Microcontroller | Microchip Technology Inc | PIC16F18855T-I/SS vs PIC16F18855T-I/SSVAO |