-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4523
|
Newark | 8 Bit Microcontroller, Flash, Pic16F19Xx, 32 Mhz, 28 Kb, 1 Kb, 28, Soic Rohs Compliant: Yes |Microchip PIC16F1938-I/SO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6931 |
|
$2.1600 / $2.4000 | Buy Now |
DISTI #
PIC16F1938-I/SO-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
953 In Stock |
|
$2.0800 / $2.5100 | Buy Now |
DISTI #
PIC16F1938-I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F1938-I/SO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 20 |
|
$1.8900 / $2.0300 | Buy Now |
DISTI #
579-PIC16F1938-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM RoHS: Compliant | 1387 |
|
$2.0800 / $2.5100 | Buy Now |
DISTI #
E54:1762_00053056
|
Arrow Electronics | MCU 8-bit PIC RISC 28KB Flash 3.3V/5V Automotive AEC-Q100 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 297 Package Multiple: 27 Lead time: 5 Weeks Date Code: 2315 | Europe - 1161 |
|
$2.0800 | Buy Now |
DISTI #
V99:2348_06462933
|
Arrow Electronics | MCU 8-bit PIC RISC 28KB Flash 3.3V/5V Automotive AEC-Q100 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2302 | Americas - 2 |
|
$2.3630 | Buy Now |
DISTI #
PIC16F1938-I/SO
|
Microchip Technology Inc | 28-pin, 28KB Flash, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V, Projected EOL: 2034-05-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8200 / $2.5100 | Buy Now |
DISTI #
70415052
|
RS | PIC16F1938-I/SO,8bit PIC Microcontroller,32MHz,16384 words Flash,28-Pin SOIC | Microchip Technology Inc. PIC16F1938-I/SO RoHS: Not Compliant Min Qty: 324 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1300 / $2.5100 | RFQ |
|
Future Electronics | PIC16F Series 28 kB Flash 1 kB RAM 32 MHz 32-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.2000 / $2.5200 | Buy Now |
|
Onlinecomponents.com | 28/40/44-Pin Flash-Based - 8-Bit CMOS Microcontroller - LCD Driver - 32MHz -1.8V-5.5V - Industrial Temperature - SOIC Package RoHS: Compliant |
648 In Stock 1836 Factory Stock |
|
$1.9100 / $2.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1938-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1938-I/SO
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1938-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1938-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1938-E/SO | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16F1938-I/SO vs PIC16LF1938-E/SO |
PIC16F1936-E/SO | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16F1938-I/SO vs PIC16F1936-E/SO |
PIC16LF1938T-E/SO | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16F1938-I/SO vs PIC16LF1938T-E/SO |
PIC16F1936-I/SO | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16F1938-I/SO vs PIC16F1936-I/SO |
PIC16F1936T-I/SO | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16F1938-I/SO vs PIC16F1936T-I/SO |
PIC16F1938-E/SO | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16F1938-I/SO vs PIC16F1938-E/SO |
PIC16F1938T-I/SO | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16F1938-I/SO vs PIC16F1938T-I/SO |
PIC16F1938T-E/SO | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16F1938-I/SO vs PIC16F1938T-E/SO |
PIC16LF1938-I/SO | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16F1938-I/SO vs PIC16LF1938-I/SO |
PIC16F1936-E/SOVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC16F1938-I/SO vs PIC16F1936-E/SOVAO |