Part Details for PIC16F1946T-I/MR by Microchip Technology Inc
Overview of PIC16F1946T-I/MR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1946T-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F1946T-I/MR-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 64QFN Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC16F1946T-I/MR
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 64-Pin QFN EP T/R - Tape and Reel (Alt: PIC16F1946T-I/MR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
RFQ | |
DISTI #
70047678
|
RS | 14KB Flash, 512B RAM, 256B EEPROM, LCD, 1.8-5.5V, QFN-64 9X9X0.9mm T/R | Microchip Technology Inc. PIC16F1946T-I/MR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5300 / $4.1600 | RFQ |
Part Details for PIC16F1946T-I/MR
PIC16F1946T-I/MR CAD Models
PIC16F1946T-I/MR Part Data Attributes:
|
PIC16F1946T-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1946T-I/MR
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 8 | |
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1946T-I/MR
This table gives cross-reference parts and alternative options found for PIC16F1946T-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1946T-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1946-I/MR | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | Microchip Technology Inc | PIC16F1946T-I/MR vs PIC16LF1946-I/MR |
PIC16F1947-I/MR | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | Microchip Technology Inc | PIC16F1946T-I/MR vs PIC16F1947-I/MR |
PIC16F1946-I/MR | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | Microchip Technology Inc | PIC16F1946T-I/MR vs PIC16F1946-I/MR |
PIC16F1946T-E/MR | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | Microchip Technology Inc | PIC16F1946T-I/MR vs PIC16F1946T-E/MR |
PIC16LF1947T-I/MR | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | Microchip Technology Inc | PIC16F1946T-I/MR vs PIC16LF1947T-I/MR |
PIC16LF1946T-E/MR | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | Microchip Technology Inc | PIC16F1946T-I/MR vs PIC16LF1946T-E/MR |
PIC16LF1947-I/MR | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | Microchip Technology Inc | PIC16F1946T-I/MR vs PIC16LF1947-I/MR |
PIC16F1947-E/MR | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | Microchip Technology Inc | PIC16F1946T-I/MR vs PIC16F1947-E/MR |
PIC16LF1946-E/MR | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | Microchip Technology Inc | PIC16F1946T-I/MR vs PIC16LF1946-E/MR |
PIC16F1946-E/MR | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | Microchip Technology Inc | PIC16F1946T-I/MR vs PIC16F1946-E/MR |