Part Details for PIC16F627-04I/SS by Microchip Technology Inc
Overview of PIC16F627-04I/SS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F627-04I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C4963
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, ssop,20Pin, plastic Rohs Compliant: Yes |Microchip PIC16F627-04I/SS Min Qty: 201 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 | Buy Now |
DISTI #
PIC16F627-04I/SS-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
181 In Stock |
|
$3.2500 | Buy Now |
DISTI #
PIC16F627-04I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16F627-04I/SS) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.0300 / $3.2000 | Buy Now |
DISTI #
579-PIC16F627-04I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 4MHz Ind Temp SSOP20 RoHS: Compliant | 248 |
|
$3.2500 | Buy Now |
DISTI #
PIC16F627-04I/SS
|
Microchip Technology Inc | 20LD 4MHZ 1K FLASH, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1206 Alternates Available |
|
$2.7700 / $3.2000 | Buy Now |
DISTI #
70454575
|
RS | 1.75 KB Flash, 224 RAM, 16 I/O20 SSOP .209in TUBE | Microchip Technology Inc. PIC16F627-04I/SS RoHS: Not Compliant Min Qty: 201 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6400 / $6.6300 | RFQ |
|
Future Electronics | PIC16F Series 1.75 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 268 Package Multiple: 67 Container: Tube | 0Tube |
|
$3.2500 / $3.7300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 4MHz - 16 I/O - 1.75KB (1K x 14) FLASH - 128 x 8 EEPROM - 224 x 8 RAM - 3 to 5.5V - 20-SSOP. RoHS: Compliant | 1273 Factory Stock |
|
$3.5600 / $5.1200 | Buy Now |
|
Ameya Holding Limited | PIC16F Series 1.75 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20 | 1407 |
|
RFQ | |
|
NAC | 1.75 KB Flash, 224 RAM, 16 I/O - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 67 Container: Tube | 1005 |
|
$3.1700 / $3.8200 | Buy Now |
Part Details for PIC16F627-04I/SS
PIC16F627-04I/SS CAD Models
PIC16F627-04I/SS Part Data Attributes:
|
PIC16F627-04I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F627-04I/SS
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, MO-150, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1999-06-07 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 224 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 4 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F627-04I/SS
This table gives cross-reference parts and alternative options found for PIC16F627-04I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F627-04I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F627-04E/SS | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16F627-04I/SS vs PIC16F627-04E/SS |
PIC16F627-04/SS024 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F627-04I/SS vs PIC16F627-04/SS024 |
PIC16F627T-04/SS | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16F627-04I/SS vs PIC16F627T-04/SS |
PIC16F627T-04I/SS023 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F627-04I/SS vs PIC16F627T-04I/SS023 |
PIC16F627T-04I/SS | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16F627-04I/SS vs PIC16F627T-04I/SS |
PIC16F627-04/SS | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16F627-04I/SS vs PIC16F627-04/SS |
PIC16F627T-04E/SS | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16F627-04I/SS vs PIC16F627T-04E/SS |
PIC16F627T-04/SS024 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F627-04I/SS vs PIC16F627T-04/SS024 |