Part Details for PIC16F627AT-I/ML by Microchip Technology Inc
Overview of PIC16F627AT-I/ML by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F627AT-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4518
|
Newark | Mcu, 8Bit, 20Mhz, Qfn-Ep-28, Product Range:Pic16 Family Pic16F6Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:1.75Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn-Ep, Interfaces:Usart Rohs Compliant: Yes |Microchip PIC16F627AT-I/ML Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8500 | Buy Now |
DISTI #
PIC16F627AT-I/ML-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 28QFN Min Qty: 1600 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1125 | Buy Now |
DISTI #
PIC16F627AT-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 28-Pin QFN EP T/R - Tape and Reel (Alt: PIC16F627AT-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.7667 | Buy Now |
DISTI #
579-PIC16F627AT-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ind Temp QFN28 RoHS: Compliant | 0 |
|
$3.1200 | Order Now |
DISTI #
PIC16F627AT-I/ML
|
Microchip Technology Inc | Flash Microcontroller with Comparator, CCP, & USART., Projected EOL: 2034-03-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3000 / $2.7000 | Buy Now |
DISTI #
70573304
|
RS | 1.75 KB Flash, 224 RAM, 16 I/O | Microchip Technology Inc. PIC16F627AT-I/ML RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4000 / $6.3500 | RFQ |
|
Future Electronics | 1.75KB Flash, 224 RAM 16 I/O RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$2.9100 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 16 I/O - 1.75KB (1K x 14) FLASH - 128 x 8 EEPROM - 224 x 8 RAM - 3 to 5.5V - 28-QFN (6x6) - T&R. RoHS: Compliant | 0 |
|
$3.0900 / $8.4700 | Buy Now |
|
Quest Components | 1280 |
|
$18.8547 / $25.1396 | Buy Now | |
|
NAC | 1.75 KB Flash, 224 RAM, 16 I/O - Package: 28 QFN 6x6x0.9mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$3.0400 / $3.6600 | Buy Now |
Part Details for PIC16F627AT-I/ML
PIC16F627AT-I/ML CAD Models
PIC16F627AT-I/ML Part Data Attributes
|
PIC16F627AT-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F627AT-I/ML
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM HEIGHT, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.55 MM HEIGHT, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 224 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F627AT-I/ML
This table gives cross-reference parts and alternative options found for PIC16F627AT-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F627AT-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F627AT-E/ML | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM HEIGHT, PLASTIC, QFN-28 | Microchip Technology Inc | PIC16F627AT-I/ML vs PIC16F627AT-E/ML |
PIC16F627A-E/ML | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM HEIGHT, PLASTIC, QFN-28 | Microchip Technology Inc | PIC16F627AT-I/ML vs PIC16F627A-E/ML |