-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM,ROHS COMPLIANT, PLASTIC, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8436
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Qfn-28, Product Range:Pic16 Family Pic16F7Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC16F723A-I/ML RoHS: Compliant Min Qty: 488 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
PIC16F723A-I/ML-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
454 In Stock |
|
$1.4300 / $1.7300 | Buy Now |
DISTI #
PIC16F723A-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F723A-I/ML) RoHS: Compliant Min Qty: 427 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.4300 / $1.7300 | Buy Now |
DISTI #
579-PIC16F723AIML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc RoHS: Compliant | 470 |
|
$1.4300 / $1.7300 | Buy Now |
DISTI #
PIC16F723A-I/ML
|
Microchip Technology Inc | 28 pin, 7KB Flash Low Power, 1.8-5.5V, 16MHz Int Osc., Projected EOL: 2034-06-08 RoHS: Compliant pbFree: Yes |
6396 Alternates Available |
|
$1.2600 / $1.7300 | Buy Now |
DISTI #
70047853
|
RS | 7 KB Flash, 1.8V-5.5V, 16 MHz Internal Oscillator, QFN-28 6X6mm TUBE | Microchip Technology Inc. PIC16F723A-I/ML RoHS: Not Compliant Min Qty: 488 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.8100 | RFQ |
|
Future Electronics | SAMPLE FPN ONLY - IC MCU 8BIT 7KB FLASH 28QFN RoHS: Compliant pbFree: Yes Min Qty: 427 Package Multiple: 61 | 0 |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 28-Pin QFN EP Tube RoHS: Compliant | 6344 Factory Stock |
|
$1.5100 / $2.2000 | Buy Now |
DISTI #
PIC16F723A-I/ML
|
TME | IC: PIC microcontroller, 7kB, 20MHz, A/E/USART,GPIO,ICSP,SSP Min Qty: 1 | 0 |
|
$1.4900 / $1.7600 | RFQ |
|
NAC | 7 KB Flash, 1.8V-5.5V, 16 MHz Int. Osc. - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 5063 |
|
$1.5400 / $1.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F723A-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F723A-I/ML
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM,ROHS COMPLIANT, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM,ROHS COMPLIANT, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 1.8V @ 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F723A-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F723A-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F723A-E/ML | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM,ROHS COMPLIANT, PLASTIC, QFN-28 | Microchip Technology Inc | PIC16F723A-I/ML vs PIC16F723A-E/ML |
PIC16F723AT-I/ML | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM,ROHS COMPLIANT, PLASTIC, QFN-28 | Microchip Technology Inc | PIC16F723A-I/ML vs PIC16F723AT-I/ML |