Microcontrollers and Processors
PIC16F73-I/MLVAO
Microchip Technology Inc
Description: 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MLF-28

Overview of PIC16F73-I/MLVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Computing and Data Storage Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Electronic Manufacturing Communication and Networking Robotics and Drones

CAD Models for PIC16F73-I/MLVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC16F73-I/MLVAO by Microchip Technology Inc

PIC16F73-I/MLVAO
Microchip Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DFN
Package Description
6 X 6 MM, PLASTIC, MLF-28
Pin Count
28
Manufacturer Package Code
MLF
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQCC-N28
JESD-609 Code
e0
Length
6 mm
Number of I/O Lines
22
Number of Terminals
28
On Chip Program ROM Width
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
VQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Qualification Status
Not Qualified
RAM (bytes)
192
ROM (words)
4096
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Speed
20 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F73-I/MLVAO
    Microchip Technology Inc
    8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MLF-28
    VS

Alternate Parts for PIC16F73-I/MLVAO

This table gives cross-reference parts and alternative options found for PIC16F73-I/MLVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F73-I/MLVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F73-E/ML 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MLF-28 Microchip Technology Inc PIC16F73-I/MLVAO vs PIC16F73-E/ML
PIC16F73-I/ML 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MLF-28 Microchip Technology Inc PIC16F73-I/MLVAO vs PIC16F73-I/ML
Part Number Description Manufacturer Compare
PIC16F73T-E/SO056 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 Microchip Technology Inc PIC16F73-I/MLVAO vs PIC16F73T-E/SO056
PIC16F73-I/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 Microchip Technology Inc PIC16F73-I/MLVAO vs PIC16F73-I/SO
PIC16F73-I/SP042 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 Microchip Technology Inc PIC16F73-I/MLVAO vs PIC16F73-I/SP042
PIC16F73T-I/SO038 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 Microchip Technology Inc PIC16F73-I/MLVAO vs PIC16F73T-I/SO038
PIC16F73T-I/SSVAO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 Microchip Technology Inc PIC16F73-I/MLVAO vs PIC16F73T-I/SSVAO
PIC16F73T-E/SSVAO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 Microchip Technology Inc PIC16F73-I/MLVAO vs PIC16F73T-E/SSVAO
PIC16F73T-E/SS158 RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO28 Microchip Technology Inc PIC16F73-I/MLVAO vs PIC16F73T-E/SS158
PIC16F73-I/SO4AP 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 Microchip Technology Inc PIC16F73-I/MLVAO vs PIC16F73-I/SO4AP
PIC16F73-I/SP4AP 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 Microchip Technology Inc PIC16F73-I/MLVAO vs PIC16F73-I/SP4AP
PIC16F73-I/SPG 28 Pin, 7KB Std Flash, 192 RAM, 22 I/O, -40C to +85C, 28-SPDIP, TUBE Microchip Technology Inc PIC16F73-I/MLVAO vs PIC16F73-I/SPG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F73-I/MLVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F73-I/MLVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F73-I/MLVAO would you like to use for your alert(s)?
  • Please alert me when PIC16F73-I/MLVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F73-I/MLVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F73-I/MLVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F73-I/MLVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F73-I/MLVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F73-I/MLVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: