Microcontrollers and Processors
PIC16F73-I/SO034
Microchip Technology Inc
Description: 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28

Overview of PIC16F73-I/SO034 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Computing and Data Storage Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Electronic Manufacturing Communication and Networking Robotics and Drones

CAD Models for PIC16F73-I/SO034 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC16F73-I/SO034 by Microchip Technology Inc

PIC16F73-I/SO034
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, MS-013, SO-28
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
17.87 mm
Moisture Sensitivity Level
1
Number of I/O Lines
22
Number of Terminals
28
On Chip Program ROM Width
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
192
ROM (words)
4096
ROM Programmability
FLASH
Seated Height-Max
2.64 mm
Speed
20 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F73-I/SO034
    Microchip Technology Inc
    8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28
    VS

Alternate Parts for PIC16F73-I/SO034

This table gives cross-reference parts and alternative options found for PIC16F73-I/SO034. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F73-I/SO034, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F73T-I/SO301 IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC Microchip Technology Inc PIC16F73-I/SO034 vs PIC16F73T-I/SO301
PIC16F73T-E/SO056 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 Microchip Technology Inc PIC16F73-I/SO034 vs PIC16F73T-E/SO056
PIC16F73-I/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 Microchip Technology Inc PIC16F73-I/SO034 vs PIC16F73-I/SO
PIC16F73-I/SOD88 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 Microchip Technology Inc PIC16F73-I/SO034 vs PIC16F73-I/SOD88
PIC16F73T-I/SO036 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 Microchip Technology Inc PIC16F73-I/SO034 vs PIC16F73T-I/SO036
PIC16F73T-I/SOD51 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 Microchip Technology Inc PIC16F73-I/SO034 vs PIC16F73T-I/SOD51
PIC16F73T-I/SOD76 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 Microchip Technology Inc PIC16F73-I/SO034 vs PIC16F73T-I/SOD76
PIC16F73T-E/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 Microchip Technology Inc PIC16F73-I/SO034 vs PIC16F73T-E/SO
PIC16F73T-I/SO051 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 Microchip Technology Inc PIC16F73-I/SO034 vs PIC16F73T-I/SO051
PIC16F73-I/SOD51 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 Microchip Technology Inc PIC16F73-I/SO034 vs PIC16F73-I/SOD51
Part Number Description Manufacturer Compare
PIC16F73T-E/SO056 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 Microchip Technology Inc PIC16F73-I/SO034 vs PIC16F73T-E/SO056
PIC16F73-I/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 Microchip Technology Inc PIC16F73-I/SO034 vs PIC16F73-I/SO
PIC16F73-I/SP042 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 Microchip Technology Inc PIC16F73-I/SO034 vs PIC16F73-I/SP042
PIC16F73T-I/SO038 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 Microchip Technology Inc PIC16F73-I/SO034 vs PIC16F73T-I/SO038
PIC16F73T-I/SSVAO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 Microchip Technology Inc PIC16F73-I/SO034 vs PIC16F73T-I/SSVAO
PIC16F73T-E/SSVAO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 Microchip Technology Inc PIC16F73-I/SO034 vs PIC16F73T-E/SSVAO
PIC16F73T-E/SS158 RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO28 Microchip Technology Inc PIC16F73-I/SO034 vs PIC16F73T-E/SS158
PIC16F73-I/SO4AP 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 Microchip Technology Inc PIC16F73-I/SO034 vs PIC16F73-I/SO4AP
PIC16F73-I/SP4AP 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 Microchip Technology Inc PIC16F73-I/SO034 vs PIC16F73-I/SP4AP
PIC16F73-I/SPG 28 Pin, 7KB Std Flash, 192 RAM, 22 I/O, -40C to +85C, 28-SPDIP, TUBE Microchip Technology Inc PIC16F73-I/SO034 vs PIC16F73-I/SPG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F73-I/SO034 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F73-I/SO034 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F73-I/SO034 would you like to use for your alert(s)?
  • Please alert me when PIC16F73-I/SO034 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F73-I/SO034 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F73-I/SO034 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F73-I/SO034 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F73-I/SO034.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F73-I/SO034 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: