-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1157
|
Newark | Mcu, 8Bit, Pic16, 4Mhz, Ssop-20, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:4Mhz, Program Memory Size:1.75Kb, No. Of Pins:20Pins, Ic Case/Package:Ssop, No. Of I/O S:13I/O S, Interfaces:- Rohs Compliant: Yes |Microchip PIC16F84A-04I/SS Min Qty: 134 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4300 | Buy Now |
DISTI #
PIC16F84A-04I/SS-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 20SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
48 In Stock |
|
$5.6100 | Buy Now |
DISTI #
PIC16F84A-04I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16F84A-04I/SS) RoHS: Compliant Min Qty: 134 Package Multiple: 67 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$5.2700 / $5.5700 | Buy Now |
DISTI #
579-PIC16F84A-04I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 4MHz IndTemp SSOP20 RoHS: Compliant | 0 |
|
$5.6200 | Order Now |
DISTI #
PIC16F84A-04I/SS
|
Microchip Technology Inc | MCU CMOS 20 LD 4MHZ 1K FLASH, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
53 Alternates Available |
|
$4.7800 / $5.5700 | Buy Now |
DISTI #
70573395
|
RS | 1.75 KB Flash, 68 RAM, 13 I/O | Microchip Technology Inc. PIC16F84A-04I/SS RoHS: Not Compliant Min Qty: 134 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7300 / $11.4500 | RFQ |
|
Future Electronics | PIC16F Series 1.75 kB Flash 68 B RAM 4 MHz 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 201 Package Multiple: 67 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$5.6000 / $5.6600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 4MHz - 13 I/O - 1.75KB (1K x 14) FLASH - 64 x 8 EEPROM - 68 x 8 RAM - 4 to 5.5V - 20-SSOP. RoHS: Compliant | 0 |
|
$6.1300 / $8.8500 | Buy Now |
|
Ameya Holding Limited | PIC16F Series 1.75 kB Flash 68 B RAM 4 MHz 8-Bit Microcontroller - SSOP-20 | 187 |
|
RFQ | |
|
NAC | 1.75 KB Flash, 68 RAM, 13 I/O - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 67 Package Multiple: 67 Container: Tube | 0 |
|
$5.4800 / $6.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F84A-04I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F84A-04I/SS
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, LEAD FREE, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 68 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 4 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F84A-04I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F84A-04I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF84AT-04I/SSVAO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F84A-04I/SS vs PIC16LF84AT-04I/SSVAO |
PIC16F84AT-04/SSC01 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F84A-04I/SS vs PIC16F84AT-04/SSC01 |
PIC16LF84AT-04I/SS027 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F84A-04I/SS vs PIC16LF84AT-04I/SS027 |
PIC16F84A-04/SS | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F84A-04I/SS vs PIC16F84A-04/SS |
PIC16LF84AT-04/SS | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F84A-04I/SS vs PIC16LF84AT-04/SS |
PIC16LF84A-04I/SSVAO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F84A-04I/SS vs PIC16LF84A-04I/SSVAO |
PIC16F84AT-04I/SS | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F84A-04I/SS vs PIC16F84AT-04I/SS |
PIC16LF84A-04/SS | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F84A-04I/SS vs PIC16LF84A-04/SS |
PIC16LF84AT-04I/SS041 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F84A-04I/SS vs PIC16LF84AT-04I/SS041 |