Part Details for PIC16F84T-04/SO by Microchip Technology Inc
Overview of PIC16F84T-04/SO by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F84T-04/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C5033
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, sop,18Pin, plastic Rohs Compliant: Yes |Microchip PIC16F84T-04/SO Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.2600 | Buy Now |
DISTI #
PIC16F84T-04/SO-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 18SOIC Min Qty: 1100 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1875 | Buy Now |
DISTI #
PIC16F84T-04/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 18-Pin SOIC W T/R - Tape and Reel (Alt: PIC16F84T-04/SO) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$6.0700 / $6.2800 | Buy Now |
DISTI #
579-PIC16F84T-04/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O RoHS: Compliant | 0 |
|
$6.1900 | Order Now |
DISTI #
PIC16F84T-04/SO
|
Microchip Technology Inc | MCU CMOS 18 LD 4MHZ 1K FLASH, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.6200 / $6.2800 | Buy Now |
DISTI #
70454095
|
RS | 1.75 KB Flash, 68 RAM, 13 I/O18 SOIC .300in T/R | Microchip Technology Inc. PIC16F84T-04/SO RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7300 / $12.6200 | RFQ |
|
Future Electronics | PIC16F84 Series 8-Bit 4MHz 1.75KB FLASH Microcontroller IC SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$5.9600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 4MHz - 13 I/O - 1.75KB (1K x 14) FLASH - 64 x 8 EEPROM - 68 x 8 RAM - 4 to 6V - 18-SOIC - T&R. RoHS: Compliant | 0 |
|
$6.3400 / $17.8200 | Buy Now |
|
NAC | 1.75 KB Flash, 68 RAM, 13 I/O - Package: 18 SOIC .300in T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 | 0 |
|
$6.0400 / $7.2800 | Buy Now |
DISTI #
PIC16F84T-04/SO
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 18-Pin SOIC W T/R (Alt: PIC16F84T-04/SO) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16F84T-04/SO
PIC16F84T-04/SO CAD Models
PIC16F84T-04/SO Part Data Attributes
|
PIC16F84T-04/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F84T-04/SO
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SO-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SO-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.58 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 68 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Screening Level | TS-16949 | |
Seated Height-Max | 2.64 mm | |
Speed | 4 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.51 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F84T-04/SO
This table gives cross-reference parts and alternative options found for PIC16F84T-04/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F84T-04/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F84AT-04/SO | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F84T-04/SO vs PIC16F84AT-04/SO |
PIC16F84A-04I/SO | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F84T-04/SO vs PIC16F84A-04I/SO |
PIC16LF84AT-04I/SOVAO | 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F84T-04/SO vs PIC16LF84AT-04I/SOVAO |
PIC16LF84AT-04I/SO021 | 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F84T-04/SO vs PIC16LF84AT-04I/SO021 |
PIC16LF84AT-04I/SO038 | 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F84T-04/SO vs PIC16LF84AT-04I/SO038 |
PIC16LF84AT-04I/SO023 | 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F84T-04/SO vs PIC16LF84AT-04I/SO023 |
PIC16LF84AT-04/SOAL5 | 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F84T-04/SO vs PIC16LF84AT-04/SOAL5 |
PIC16LF84AT-04I/SO029 | 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F84T-04/SO vs PIC16LF84AT-04I/SO029 |
PIC16F84-04I/SOVAO | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO18 | Microchip Technology Inc | PIC16F84T-04/SO vs PIC16F84-04I/SOVAO |
PIC16F84AT-04I/SO | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F84T-04/SO vs PIC16F84AT-04I/SO |