Part Details for PIC16LF1509-E/P by Microchip Technology Inc
Overview of PIC16LF1509-E/P by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF1509-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T1067
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-20, Product Range:Pic16 Family Pic16F15Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:14Kb, No. Of Pins:20Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC16LF1509-E/P Min Qty: 374 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 | Buy Now |
DISTI #
PIC16LF1509-E/P-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20DIP Min Qty: 374 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7600 | Buy Now |
DISTI #
PIC16LF1509-E/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin PDIP Tube - Rail/Tube (Alt: PIC16LF1509-E/P) RoHS: Compliant Min Qty: 352 Package Multiple: 22 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.7600 / $2.1400 | Buy Now |
DISTI #
579-PIC16LF1509-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB FLASH 512B RAM 18 I/O 10-BIT ADC RoHS: Compliant | 0 |
|
$1.7600 | Order Now |
DISTI #
PIC16LF1509-E/P
|
Microchip Technology Inc | 14KB Flash, 512B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC, nanoWatt XLP, 1.8V-3.6V, Projected EOL: 2039-03-01 RoHS: Compliant pbFree: Yes |
6543 Alternates Available |
|
$1.5400 / $2.1400 | Buy Now |
DISTI #
70388852
|
RS | PIC16LF1509-E/P,8bit PIC Microcontroller,20MHz,8192 words Flash,20-Pin PDIP | Microchip Technology Inc. PIC16LF1509-E/P RoHS: Not Compliant Min Qty: 374 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9700 / $3.4900 | RFQ |
|
Future Electronics | PIC16 Series 14 KB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - PDIP-20 RoHS: Compliant pbFree: Yes Min Qty: 462 Package Multiple: 22 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.8900 / $2.0800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 17 I/O - 14KB (8K x 14) FLASH Program Memory - 512 x 8 RAM - 1.8 to 3.6V - 20-PDIP. RoHS: Compliant | 6534 Factory Stock |
|
$1.8800 / $2.7300 | Buy Now |
|
Ameya Holding Limited | PIC16 Series 14 KB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - PDIP-20 | 6543 |
|
RFQ | |
|
NAC | 14KB Flash, 512B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC, nanoWatt XLP - Package: 20 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 22 Container: Tube | 5236 |
|
$1.8900 / $2.3200 | Buy Now |
Part Details for PIC16LF1509-E/P
PIC16LF1509-E/P CAD Models
PIC16LF1509-E/P Part Data Attributes
|
PIC16LF1509-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1509-E/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.162 mm | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1509-E/P
This table gives cross-reference parts and alternative options found for PIC16LF1509-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1509-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1509-I/P | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | Microchip Technology Inc | PIC16LF1509-E/P vs PIC16LF1509-I/P |