Part Details for PIC16LF1574-I/ST by Microchip Technology Inc
Overview of PIC16LF1574-I/ST by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16LF1574-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X8872
|
Newark | Mcu, 8Bit, 32Mhz, Tssop-14, Product Range:Pic16 Family Pic16Lf157X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:14Pins, Ic Case/Package:Tssop, No. Of I/O S:12I/O S Rohs Compliant: Yes |Microchip PIC16LF1574-I/ST Min Qty: 672 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
DISTI #
PIC16LF1574-I/ST-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
672 In Stock |
|
$1.0100 / $1.2200 | Buy Now |
DISTI #
PIC16LF1574-I/ST
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16LF1574-I/ST) RoHS: Not Compliant Min Qty: 672 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0100 / $1.2200 | Buy Now |
DISTI #
579-PIC16LF1574-I/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 10-BIT AD RoHS: Compliant | 768 |
|
$1.0100 / $1.2200 | Buy Now |
DISTI #
PIC16LF1574-I/ST
|
Microchip Technology Inc | 7KB, 512B RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC, CWG, PPS, EUSART, Projected EOL: 2039-03-27 RoHS: Compliant pbFree: Yes |
288 Alternates Available |
|
$0.8700 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 | 0 |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 14-Pin TSSOP Tube RoHS: Compliant | 288 Factory Stock |
|
$1.0600 / $1.5400 | Buy Now |
|
Ameya Holding Limited | 1824 |
|
RFQ | ||
|
NAC | 7KB, 512B RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC, CWG, PPS, EUSART - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 96 Container: Tube | 192 |
|
$1.0500 / $1.2900 | Buy Now |
DISTI #
PIC16LF1574-I/ST
|
Avnet Silica | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V 14-Pin TSSOP Tube (Alt: PIC16LF1574-I/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16LF1574-I/ST
PIC16LF1574-I/ST CAD Models
PIC16LF1574-I/ST Part Data Attributes
|
PIC16LF1574-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1574-I/ST
Microchip Technology Inc
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1574-I/ST
This table gives cross-reference parts and alternative options found for PIC16LF1574-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1574-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1574-E/STVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16LF1574-I/ST vs PIC16F1574-E/STVAO |
PIC16LF1574-E/ST | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1574-I/ST vs PIC16LF1574-E/ST |
PIC16F1574T-E/STVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16LF1574-I/ST vs PIC16F1574T-E/STVAO |
PIC16F1574-I/ST | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1574-I/ST vs PIC16F1574-I/ST |
PIC16F1574-E/ST | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1574-I/ST vs PIC16F1574-E/ST |
PIC16LF1574T-E/ST | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1574-I/ST vs PIC16LF1574T-E/ST |