Part Details for PIC16LF1718-E/SS by Microchip Technology Inc
Overview of PIC16LF1718-E/SS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16LF1718-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X9393
|
Newark | Mcu, 8Bit, 32Mhz, Ssop-28, Product Range:Pic16 Family Pic16Lf171X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop, No. Of I/O S:24I/O S Rohs Compliant: Yes |Microchip PIC16LF1718-E/SS Min Qty: 423 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 | Buy Now |
DISTI #
PIC16LF1718-E/SS-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28SSOP Min Qty: 423 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7200 | Buy Now |
DISTI #
PIC16LF1718-E/SS
|
Avnet Americas | 8-bit MCU, PIC, 32 MHz, 28 KB, 2 KB, 28 Pins, SSOP - Rail/Tube (Alt: PIC16LF1718-E/SS) RoHS: Compliant Min Qty: 376 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.7200 / $2.0700 | Buy Now |
DISTI #
579-PIC16LF1718-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC RoHS: Compliant | 362 |
|
$1.7200 / $2.0700 | Buy Now |
DISTI #
PIC16LF1718-E/SS
|
Microchip Technology Inc | 16K PFM, 2048 RAM, 36 IOs, ADC, 2 comparators, 2 OPAMPS, 2 CCP, 2 PWM, Projected EOL: 2039-05-20 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5100 / $2.0700 | Buy Now |
DISTI #
70571977
|
RS | IC MCU 8BIT 28KB FLASH 28SSOP | Microchip Technology Inc. PIC16LF1718-E/SS RoHS: Not Compliant Min Qty: 423 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8200 / $3.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 | 0 |
|
$1.8300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 24 I/O - 28KB (16K x 14) FLASH - 2K x 8 RAM - 1.8 to 3.6V - 28-SSOP. RoHS: Compliant | 0 |
|
$1.7800 / $2.5900 | Buy Now |
|
Ameya Holding Limited | 846 |
|
RFQ | ||
|
NAC | 28KB Flash, 2KB RAM, HS Comp, 10b ADC, OPAmp, 5/8b DAC, CCP, PWM, COG, NCO, ZCD, CLC, PPS, EUSART, I2C/SPI - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 188 Package Multiple: 47 Container: Tube | 0 |
|
$1.8200 / $2.2500 | Buy Now |
Part Details for PIC16LF1718-E/SS
PIC16LF1718-E/SS CAD Models
PIC16LF1718-E/SS Part Data Attributes:
|
PIC16LF1718-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1718-E/SS
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1718-E/SS
This table gives cross-reference parts and alternative options found for PIC16LF1718-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1718-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1718T-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1718-E/SS vs PIC16F1718T-I/SS |
PIC16LF1718T-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1718-E/SS vs PIC16LF1718T-E/SS |
PIC16F1718T-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1718-E/SS vs PIC16F1718T-E/SS |
PIC16F1718-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1718-E/SS vs PIC16F1718-E/SS |
PIC16F1718-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1718-E/SS vs PIC16F1718-I/SS |
PIC16LF1718T-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1718-E/SS vs PIC16LF1718T-I/SS |