Part Details for PIC16LF1903-E/SS by Microchip Technology Inc
Overview of PIC16LF1903-E/SS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF1903-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R3078
|
Newark | 7Kb Flash, 256B Ram, Lcd, 11X10B Adc, Nanowatt Xlp 28 Ssop .209In Tube Rohs Compliant: Yes |Microchip PIC16LF1903-E/SS RoHS: Compliant Min Qty: 470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
PIC16LF1903-E/SS-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28SSOP Min Qty: 470 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4000 | Buy Now |
DISTI #
PIC16LF1903-E/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16LF1903-E/SS) RoHS: Compliant Min Qty: 423 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.4000 / $1.7000 | Buy Now |
DISTI #
579-PIC16LF1903-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB FL 256B RAM LCD ADC nanoWatt XLP RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
DISTI #
PIC16LF1903-E/SS
|
Microchip Technology Inc | 7KB Flash, 256B RAM, LCD, 11x10b ADC, nanoWatt XLP, Projected EOL: 2039-02-23 RoHS: Compliant pbFree: Yes |
34 Alternates Available |
|
$1.2300 / $1.7000 | Buy Now |
DISTI #
70572976
|
RS | 7KB Flash, 256B RAM, LCD, 11x10b ADC, nanoWatt XLP | Microchip Technology Inc. PIC16LF1903-E/SS RoHS: Not Compliant Min Qty: 470 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3600 / $1.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 423 Package Multiple: 47 | 0 |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4700 / $2.1300 | Buy Now |
|
NAC | 7KB Flash, 256B RAM, LCD, 11x10b ADC, nanoWatt XLP - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 235 Package Multiple: 47 Container: Tube | 0 |
|
$1.5000 / $1.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4700 / $2.1300 | Buy Now |
Part Details for PIC16LF1903-E/SS
PIC16LF1903-E/SS CAD Models
PIC16LF1903-E/SS Part Data Attributes
|
PIC16LF1903-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1903-E/SS
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 16MHZ WITH SUPPLY OF 1.8 V | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1903-E/SS
This table gives cross-reference parts and alternative options found for PIC16LF1903-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1903-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1903T-I/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16LF1903-E/SS vs PIC16LF1903T-I/SS |