Part Details for PIC16LF1904-I/PT by Microchip Technology Inc
Overview of PIC16LF1904-I/PT by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF1904-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3131
|
Newark | Mcu, 8Bit, Pic16, 20Mhz, Tqfp-44, Product Range:-, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp, No. Of I/O S:36I/O S, Interfaces:Usart, Ram Memory Size:256Byterohs Compliant: Yes |Microchip PIC16LF1904-I/PT Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 | Buy Now |
DISTI #
PIC16LF1904-I/PT-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
310 In Stock |
|
$1.7600 / $2.1200 | Buy Now |
DISTI #
PIC16LF1904-I/PT
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 44-Pin TQFP Tray - Trays (Alt: PIC16LF1904-I/PT) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Container: Tray | 0 |
|
$1.7600 / $2.1200 | Buy Now |
DISTI #
579-PIC16LF1904-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB FL 256B RAM LCD nanoWatt XLP RoHS: Compliant | 480 |
|
$1.6800 / $1.8300 | Buy Now |
DISTI #
PIC16LF1904-I/PT
|
Microchip Technology Inc | 7KB Flash, 256B RAM, LCD, 14x10b ADC, EUSART, nanoWATT XLP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3520 Alternates Available |
|
$1.5400 / $2.1200 | Buy Now |
DISTI #
70048141
|
RS | IC, MCU, nanoWatt,8-Bit w/LCD Driver, Flash, 7KB,5MIPS,14-CH,10-Bit A/D, TQFP-44 | Microchip Technology Inc. PIC16LF1904-I/PT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 160 |
|
$1.2700 | Buy Now |
|
Future Electronics | PIC16 Series 7 KB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 141Tray |
|
$1.7300 / $1.9500 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V Automotive 44-Pin TQFP Tray RoHS: Compliant | 3680 Factory Stock |
|
$1.8500 / $2.7000 | Buy Now |
DISTI #
PIC16LF1904-I/PT
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 44-Pin TQFP Tray - Trays (Alt: PIC16LF1904-I/PT) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Container: Tray | 0 |
|
$1.7600 / $2.1200 | Buy Now |
DISTI #
PIC16LF1904-I/PT
|
TME | IC: PIC microcontroller, 7kB, 20MHz, A/E/USART,ICSP, 1.8÷3.6VDC Min Qty: 1 | 0 |
|
$1.8200 / $2.2500 | RFQ |
Part Details for PIC16LF1904-I/PT
PIC16LF1904-I/PT CAD Models
PIC16LF1904-I/PT Part Data Attributes:
|
PIC16LF1904-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1904-I/PT
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 1.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1904-I/PT
This table gives cross-reference parts and alternative options found for PIC16LF1904-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1904-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1904-E/PT | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC16LF1904-I/PT vs PIC16LF1904-E/PT |
PIC16LF1904T-I/PT | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC16LF1904-I/PT vs PIC16LF1904T-I/PT |