Part Details for PIC18F23K20-E/ML by Microchip Technology Inc
Overview of PIC18F23K20-E/ML by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F23K20-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M0501
|
Newark | Mcu, 8Bit, 64Mhz, Qfn-Ep-28, Product Range:Pic18 Family Pic18F K2X Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:8Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn-Ep, No. Of I/O S:24I/O Srohs Compliant: Yes |Microchip PIC18F23K20-E/ML Min Qty: 305 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 | Buy Now |
DISTI #
PIC18F23K20-E/ML-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28QFN Min Qty: 305 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1700 | Buy Now |
DISTI #
PIC18F23K20-E/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F23K20-E/ML) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.1700 / $2.6300 | Buy Now |
DISTI #
579-PIC18F23K20-E/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 KB Enh Flash 768 RAM 25 I/O Pb Free RoHS: Compliant | 593 |
|
$2.1700 / $2.4100 | Buy Now |
DISTI #
V36:1790_06483514
|
Arrow Electronics | MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 | Americas - 13 |
|
$2.1720 | Buy Now |
DISTI #
PIC18F23K20-E/ML
|
Microchip Technology Inc | 28 PIN, 8 KB ENH FLASH, 768 RAM, 25 I/O PB FREE, Projected EOL: 2034-03-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9100 / $2.6300 | Buy Now |
DISTI #
70452987
|
RS | 8 KB Enh Flash, 768 RAM, 25 I/O Pb Free, nanowatt XLP28 QFN 6x6x0.9mm TUBE | Microchip Technology Inc. PIC18F23K20-E/ML RoHS: Not Compliant Min Qty: 305 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6000 / $4.2300 | RFQ |
|
Future Electronics | PIC18F Series 8 kB Flash 512 B RAM 48 MHz 8-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 366 Package Multiple: 61 Container: Tube | 0Tube |
|
$2.3200 / $2.4800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18K - 8-Bit - 48MHz - 24 I/O - 8KB (4K x 16) FLASH - 256 x 8 EEPROM - 512 x 8 RAM - 1.8 to 3.6V - 28-QFN (6x6). RoHS: Compliant | 0 |
|
$2.2800 / $3.2900 | Buy Now |
DISTI #
PIC18F23K20-E/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F23K20-E/ML) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.1700 / $2.6300 | Buy Now |
Part Details for PIC18F23K20-E/ML
PIC18F23K20-E/ML CAD Models
PIC18F23K20-E/ML Part Data Attributes:
|
PIC18F23K20-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F23K20-E/ML
Microchip Technology Inc
8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F23K20-E/ML
This table gives cross-reference parts and alternative options found for PIC18F23K20-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F23K20-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F23K20-I/ML | 8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F23K20-E/ML vs PIC18F23K20-I/ML |
PIC18F23K20T-E/ML | 8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F23K20-E/ML vs PIC18F23K20T-E/ML |