Part Details for PIC18F2410-I/ML by Microchip Technology Inc
Overview of PIC18F2410-I/ML by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F2410-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J9622
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Qfn-28, Product Range:Pic18 Family Pic18F24Xx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC18F2410-I/ML Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2600 | Buy Now |
DISTI #
PIC18F2410-I/ML-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28QFN Min Qty: 183 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0625 | Buy Now |
DISTI #
PIC18F2410-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F2410-I/ML) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.5000 | Buy Now |
DISTI #
579-PIC18F2410-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16kB 768RM 25I/O RoHS: Compliant | 461 |
|
$5.0600 / $5.0700 | Buy Now |
DISTI #
PIC18F2410-I/ML
|
Microchip Technology Inc | 28 pin, 16 KB Std Flash, 768 RAM 25 I/O, Projected EOL: 2034-09-29 RoHS: Compliant pbFree: Yes |
3294 Alternates Available |
|
$3.7300 / $4.4600 | Buy Now |
DISTI #
70573548
|
RS | 16 KB Flash, 768 RAM, 25 I/O | Microchip Technology Inc. PIC18F2410-I/ML RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7800 / $10.3300 | RFQ |
|
Future Electronics | PIC18F Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 244 Package Multiple: 61 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$5.0500 / $5.1200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 40MHz - 25 I/O - 16KB (8K x 16) FLASH - 768 x 8 RAM - A/D 10x10b - 4.2 to 5.5V - 28-QFN (6x6). RoHS: Compliant | 0 |
|
$5.5300 / $8.0600 | Buy Now |
DISTI #
PIC18F2410-I/ML
|
TME | IC: PIC microcontroller, 16kB, 40MHz, 4.2÷5.5VDC, SMD, QFN28, PIC18 Min Qty: 1 | 0 |
|
$5.8100 / $6.8800 | RFQ |
|
Ameya Holding Limited | PIC18F Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - QFN-28 | 3294 |
|
RFQ |
Part Details for PIC18F2410-I/ML
PIC18F2410-I/ML CAD Models
PIC18F2410-I/ML Part Data Attributes
|
PIC18F2410-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2410-I/ML
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F2410-I/ML
This table gives cross-reference parts and alternative options found for PIC18F2410-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2410-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F2410T-E/ML | 8-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MO-220, QFN-28 | Microchip Technology Inc | PIC18F2410-I/ML vs PIC18F2410T-E/ML |
PIC18LF2410T-I/ML | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MO-220, QFN-28 | Microchip Technology Inc | PIC18F2410-I/ML vs PIC18LF2410T-I/ML |
PIC18LF2410-I/ML | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F2410-I/ML vs PIC18LF2410-I/ML |
PIC18F2410-E/ML | 16-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F2410-I/ML vs PIC18F2410-E/ML |
PIC18F2410T-I/ML | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MO-220, QFN-28 | Microchip Technology Inc | PIC18F2410-I/ML vs PIC18F2410T-I/ML |