Part Details for PIC18F452T-I/L by Microchip Technology Inc
Overview of PIC18F452T-I/L by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F452T-I/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8972
|
Newark | 32 Kb Flash, 1536 Ram, 34 I/O Rohs Compliant: Yes |Microchip PIC18F452T-I/L Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.5300 | Buy Now |
DISTI #
92C5068
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, ldcc,44Pin, plastic Rohs Compliant: Yes |Microchip PIC18F452T-I/L Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.5300 | Buy Now |
DISTI #
PIC18F452T-I/LCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44PLCC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
241 In Stock |
|
$9.4125 / $9.5800 | Buy Now |
DISTI #
PIC18F452T-I/L
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 44-Pin PLCC T/R - Tape and Reel (Alt: PIC18F452T-I/L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$9.2500 / $9.5800 | Buy Now |
DISTI #
579-PIC18F452T-I/L
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O RoHS: Compliant | 129 |
|
$9.2500 / $9.5800 | Buy Now |
DISTI #
PIC18F452T-I/L
|
Microchip Technology Inc | MCU CMOS 44 LD 40MHZ 16K FLASH, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes | 33000 |
|
$8.5300 / $9.5800 | Buy Now |
DISTI #
70046995
|
RS | 44-Pin, 32 KB Flash, 1536 RAM, 34 I/O, PLCC | Microchip Technology Inc. PIC18F452T-I/L RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6000 / $11.3000 | RFQ |
|
Future Electronics | PIC18F Series 32 kB Flash 1.5 KB RAM 40 MHz 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$9.0700 | Buy Now |
|
Onlinecomponents.com | PIC18F Series 32 kB Flash 1.5 KB RAM 40 MHz 8-Bit Microcontroller - PLCC-44 RoHS: Compliant | 33000 Factory Stock |
|
$8.9700 / $10.3100 | Buy Now |
|
Ameya Holding Limited | PIC18F Series 32 kB Flash 1.5 KB RAM 40 MHz 8-Bit Microcontroller - PLCC-44 | 33000 |
|
RFQ |
Part Details for PIC18F452T-I/L
PIC18F452T-I/L CAD Models
PIC18F452T-I/L Part Data Attributes
|
PIC18F452T-I/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F452T-I/L
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MO-047, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT MIN 2V SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.59 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.57 mm | |
Speed | 40 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.59 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F452T-I/L
This table gives cross-reference parts and alternative options found for PIC18F452T-I/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F452T-I/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F452-I/LVAO | RISC Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQCC44 | Microchip Technology Inc | PIC18F452T-I/L vs PIC18F452-I/LVAO |
PIC18LF452-I/L | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC18F452T-I/L vs PIC18LF452-I/L |
PIC18F452T-E/L | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC18F452T-I/L vs PIC18F452T-E/L |
PIC18F452-I/L | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC18F452T-I/L vs PIC18F452-I/L |
PIC18LF452-E/L | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC18F452T-I/L vs PIC18LF452-E/L |
PIC18LF452T-I/L | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC18F452T-I/L vs PIC18LF452T-I/L |
PIC18F452-E/L | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC18F452T-I/L vs PIC18F452-E/L |