Part Details for PIC24EP512MC202T-H/MM by Microchip Technology Inc
Overview of PIC24EP512MC202T-H/MM by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24EP512MC202T-H/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC24EP512MC202T-H/MM
|
Microchip Technology Inc | 16 Bit MCU, 512KB Flash, 48KB RAM, 70MHz, 28Pin, MCPWM,QEI, 2 OpAmp,3 Comp, CTMU, Projected EOL: 2039-11-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.9300 / $6.7900 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PIC24EP512MC202T-H/MM
PIC24EP512MC202T-H/MM CAD Models
PIC24EP512MC202T-H/MM Part Data Attributes
|
PIC24EP512MC202T-H/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP512MC202T-H/MM
Microchip Technology Inc
Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQCC28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO WORK AS 10-BIT ADC | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 49152 | |
RAM (words) | 49152 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24EP512MC202T-H/MM
This table gives cross-reference parts and alternative options found for PIC24EP512MC202T-H/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP512MC202T-H/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP512MC202-I/MM | MICROCONTROLLER | Microchip Technology Inc | PIC24EP512MC202T-H/MM vs PIC24EP512MC202-I/MM |
PIC24EP512MC202T-I/MM | MICROCONTROLLER | Microchip Technology Inc | PIC24EP512MC202T-H/MM vs PIC24EP512MC202T-I/MM |
PIC24EP512MC202T-E/MM | MICROCONTROLLER | Microchip Technology Inc | PIC24EP512MC202T-H/MM vs PIC24EP512MC202T-E/MM |
PIC24EP512MC202-E/MM | MICROCONTROLLER | Microchip Technology Inc | PIC24EP512MC202T-H/MM vs PIC24EP512MC202-E/MM |