Part Details for PIC24F08KL302-E/ML by Microchip Technology Inc
Overview of PIC24F08KL302-E/ML by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for PIC24F08KL302-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W5499
|
Newark | Mcu, 16Bit, 32Mhz, Qfn-28, Product Range:Pic24 Family Pic24F Kl Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:8Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC24F08KL302-E/ML Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 | Buy Now |
DISTI #
PIC24F08KL302-E/ML-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 28QFN Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC24F08KL302-E/ML
|
Avnet Americas | MCU 16-bit PIC24F PIC CISC 8KB Flash 2V/3.3V 28-Pin QFN Tube - Rail/Tube (Alt: PIC24F08KL302-E/ML) RoHS: Compliant Min Qty: 427 Package Multiple: 61 Container: Tube | 0 |
|
RFQ | |
DISTI #
70542072
|
RS | PIC24FCore,8KBFlash,1KBRAM,256BEEPROM,3V, Comparators, CCP, ECCP, MSSP, UART, nanoWatt | Microchip Technology Inc. PIC24F08KL302-E/ML RoHS: Not Compliant Min Qty: 427 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5800 / $3.0300 | RFQ |
|
NAC | PIC24F Core, 8KB Flash, 1KB RAM, 256B EEPROM, 3V, Comparators, CCP, ECCP, MSSP, UART, nanoWatt XLP - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 0 |
|
RFQ |
Part Details for PIC24F08KL302-E/ML
PIC24F08KL302-E/ML CAD Models
PIC24F08KL302-E/ML Part Data Attributes:
|
PIC24F08KL302-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F08KL302-E/ML
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
ROM (words) | 2048 | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24F08KL302-E/ML
This table gives cross-reference parts and alternative options found for PIC24F08KL302-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F08KL302-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F08KL302-I/SS | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC24F08KL302-E/ML vs PIC24F08KL302-I/SS |
PIC24F08KL302-I/SO | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC24F08KL302-E/ML vs PIC24F08KL302-I/SO |
PIC24F08KL302T-I/SS | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC24F08KL302-E/ML vs PIC24F08KL302T-I/SS |
PIC24F08KL302-I/ML | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24F08KL302-E/ML vs PIC24F08KL302-I/ML |
PIC24F08KL302-E/SS | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KL302-E/ML vs PIC24F08KL302-E/SS |
PIC24F08KL302-E/SO | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KL302-E/ML vs PIC24F08KL302-E/SO |
PIC24F08KL302-I/SP | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KL302-E/ML vs PIC24F08KL302-I/SP |
PIC24F08KL302T-I/MQ | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC28, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24F08KL302-E/ML vs PIC24F08KL302T-I/MQ |