Part Details for PIC24FJ16MC101-E/SO by Microchip Technology Inc
Overview of PIC24FJ16MC101-E/SO by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FJ16MC101-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T4759
|
Newark | Mcu, 16Bit, 32Mhz, Wsoic-20, Product Range:Pic24 Family Pic24Fj Mc Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:20Pins, No. Of I/O S:15I/O S Rohs Compliant: Yes |Microchip PIC24FJ16MC101-E/SO Min Qty: 266 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 | Buy Now |
DISTI #
PIC24FJ16MC101-E/SO-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 20SOIC Min Qty: 266 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8400 | Buy Now |
DISTI #
PIC24FJ16MC101-E/S
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 16KB Flash 3.3V 20-Pin SOIC W - Rail/Tube (Alt: PIC24FJ16MC101-E/S) RoHS: Compliant Min Qty: 228 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.8400 / $3.4300 | Buy Now |
DISTI #
579-24FJ16MC101ESO
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16bt Mtr Ctrl 16MIPS 16KB FL 1KB RAM RoHS: Compliant | 0 |
|
$2.8400 | Order Now |
DISTI #
PIC24FJ16MC101-E/SO
|
Microchip Technology Inc | 16KB, Flash, 1024bytes-RAM, 16MIPS, 15I/O, 16-bit Family,nanoWatt, Projected EOL: 2039-07-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4800 / $3.4300 | Buy Now |
DISTI #
70542298
|
RS | 16-bit Motor Control Family, 16 MIPS, 16KB Flash, 1KB RAM | Microchip Technology Inc. PIC24FJ16MC101-E/SO RoHS: Not Compliant Min Qty: 266 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7300 / $5.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 38 | 0 |
|
$3.0300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 16 MIPs - 15 I/O - 16KB (5.5K x 24) FLASH - 1K x 8 RAM - 3 to 3.6V - 20-SOIC. RoHS: Compliant | 0 |
|
$2.9800 / $4.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 38 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | 30 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for PIC24FJ16MC101-E/SO
PIC24FJ16MC101-E/SO CAD Models
PIC24FJ16MC101-E/SO Part Data Attributes
|
PIC24FJ16MC101-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ16MC101-E/SO
Microchip Technology Inc
16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 15 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 21 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ16MC101-E/SO
This table gives cross-reference parts and alternative options found for PIC24FJ16MC101-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ16MC101-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ16MC101T-E/SO | 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC24FJ16MC101-E/SO vs PIC24FJ16MC101T-E/SO |
PIC24FJ16MC101-I/SO | 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC24FJ16MC101-E/SO vs PIC24FJ16MC101-I/SO |