Part Details for PIC24FJ32MC102-I/SP by Microchip Technology Inc
Overview of PIC24FJ32MC102-I/SP by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PIC24FJ32MC102-I/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W2003
|
Newark | Mcu, 16Bit, 32Mhz, Spdip-28, Product Range:Pic24 Family Pic24Fj Mc Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins, No. Of I/O S:21I/O S Rohs Compliant: Yes |Microchip PIC24FJ32MC102-I/SP Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 | Buy Now |
DISTI #
PIC24FJ32MC102-I/SP-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28SPDIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
283 In Stock |
|
$3.7700 | Buy Now |
DISTI #
PIC24FJ32MC102-I/S
|
Avnet Americas | SPDIP 16-bit Motor Control MCU Family 16 MIPS 32KB Flash 2KB RAM - Rail/Tube (Alt: PIC24FJ32MC102-I/S) RoHS: Compliant Min Qty: 195 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.1300 / $3.7700 | Buy Now |
DISTI #
579-PC24FJ32MC102ISP
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRA RoHS: Compliant | 80 |
|
$3.1300 / $3.7700 | Buy Now |
DISTI #
PIC24FJ32MC102-I/SP
|
Microchip Technology Inc | 16 Bit MCU, 32KB Flash, 2KB RAM, 16 MHz, 28 Pin, MCPWM, 3 Comp, CTMU, RTCC, Projected EOL: 2039-09-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7300 / $3.7700 | Buy Now |
DISTI #
70542394
|
RS | 16-bit Motor Control MCU Family, 16 MIPS, 32KB Flash, 2KB RAM | Microchip Technology Inc. PIC24FJ32MC102-I/SP RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2200 / $6.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$3.3400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24F - 16-Bit - 16 MIPs - 21 I/O - 32KB (11K x 24) FLASH - 1K x 16 RAM - 3 to 3.6V - 28-SPDIP. RoHS: Compliant | 0 |
|
$3.3000 / $4.7700 | Buy Now |
DISTI #
24FJ32MC102-I/SP
|
TME | IC: PIC microcontroller, 32kB, 32MHz, THT, DIP28, PIC24, 2kBSRAM Min Qty: 1 | 0 |
|
$3.3300 / $3.9700 | RFQ |
|
NAC | 16-bit Motor Control MCU Family, 16 MIPS, 32KB Flash, 2KB RAM - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 105 Package Multiple: 15 Container: Tube | 0 |
|
$3.2600 / $3.9300 | Buy Now |
Part Details for PIC24FJ32MC102-I/SP
PIC24FJ32MC102-I/SP CAD Models
PIC24FJ32MC102-I/SP Part Data Attributes
|
PIC24FJ32MC102-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ32MC102-I/SP
Microchip Technology Inc
PIC24FJ32MC102-I/SP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SDIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 5.08 mm | |
Speed | 32 MHz | |
Supply Current-Max | 21 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ32MC102-I/SP
This table gives cross-reference parts and alternative options found for PIC24FJ32MC102-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ32MC102-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ32MC102-E/SP | PIC24FJ32MC102-E/SP | Microchip Technology Inc | PIC24FJ32MC102-I/SP vs PIC24FJ32MC102-E/SP |