Part Details for PIC32MX130F128H-50I/MR by Microchip Technology Inc
Overview of PIC32MX130F128H-50I/MR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC32MX130F128H-50I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X1582
|
Newark | Mcu, Pic32, 32Bit, 50Mhz, Vfqfn-64, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC32MX130F128H-50I/MR Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 | Buy Now |
DISTI #
PIC32MX130F128H-50I/MR-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64QFN Min Qty: 200 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7300 | Buy Now |
DISTI #
PIC32MX130F128H-50
|
Avnet Americas | MCU 32Bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tray - Rail/Tube (Alt: PIC32MX130F128H-50) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.7300 / $4.4900 | Buy Now |
DISTI #
579-MX130F128H50IMR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32bit MCU, 64QFN 128KB Flash 16KB RAM RoHS: Compliant | 0 |
|
$3.7300 | Order Now |
DISTI #
PIC32MX130F128H-50I/MR
|
Microchip Technology Inc | 32 Bit MCU, 128KB Flash, 16KB RAM, 50MHz, 64Pin, 3 Comp, CTMU, RTCC, Projected EOL: 2039-01-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.2400 / $4.4900 | Buy Now |
DISTI #
70426825
|
RS | 64 QFN 9x9x0.9mm TRAY128KB Flash, 16KB RAM, I2S, CTMU, UART, ADC DMA, PMP | Microchip Technology Inc. PIC32MX130F128H-50I/MR RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2200 / $7.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$3.9500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 50MHz - 53 I/O - 128KB (128K x 8) FLASH - 16K x 8 RAM - 2.3 to 3.6V - 64-QFN (9x9). RoHS: Compliant | 0 |
|
$3.9400 / $5.7400 | Buy Now |
DISTI #
32MX130F128H-50IMR
|
TME | IC: PIC microcontroller, 128kB, 2.3÷3.6VDC, SMD, QFN64, PIC32 Min Qty: 1 | 0 |
|
$3.9700 / $4.7300 | RFQ |
|
NAC | 128KB Flash, 16KB RAM, I2S, CTMU, UART, ADC DMA, PMP - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Tube | 0 |
|
$3.8500 / $4.6500 | Buy Now |
Part Details for PIC32MX130F128H-50I/MR
PIC32MX130F128H-50I/MR CAD Models
PIC32MX130F128H-50I/MR Part Data Attributes:
|
PIC32MX130F128H-50I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX130F128H-50I/MR
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-04-14 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | 3KB BOOT FLASH AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX130F128H-50I/MR
This table gives cross-reference parts and alternative options found for PIC32MX130F128H-50I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX130F128H-50I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX130F128H-50V/MR | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX130F128H-50I/MR vs PIC32MX130F128H-50V/MR |
PIC32MX130F128H-40V/MR | RISC Microcontroller, CMOS | Microchip Technology Inc | PIC32MX130F128H-50I/MR vs PIC32MX130F128H-40V/MR |