Part Details for PIC32MX254F128BT-I/MM by Microchip Technology Inc
Overview of PIC32MX254F128BT-I/MM by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC32MX254F128BT-I/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8826
|
Newark | Mcu, 32Bit, 72Mhz, Qfn-S-28, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:128Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn-S Rohs Compliant: Yes |Microchip PIC32MX254F128BT-I/MM Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7800 | Buy Now |
DISTI #
PIC32MX254F128BT-I/MMCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1568 In Stock |
|
$4.6400 / $5.6100 | Buy Now |
DISTI #
PIC32MX254F128BT-I
|
Avnet Americas | 32-bit XLP Microcontroller 140 Kbyte Flash 32 Kbyte SRAM with Audio and Graphics Interfaces USB and Advanced Analog 28-Pin QFN T/R - Tape and Reel (Alt: PIC32MX254F128BT-I) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.6400 / $5.6100 | Buy Now |
DISTI #
579-MX254F128BTIMM
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32 Bit MCU, 128KB Flash, 32KB RAM, 28 Pin, 3 Comp, USB, CTMU, RTCC | 0 |
|
$4.6400 | Order Now |
DISTI #
PIC32MX254F128BT-I/MM
|
Microchip Technology Inc | 32 Bit MCU, 128KB Flash, 32KB RAM, 28 Pin, 3 Comp, USB, CTMU, RTCC, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.0700 / $5.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$4.9500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 72MHz - 17 I/O - 128KB (128K x 8) FLASH - 32K x 8 RAM - 2.5 to 3.6V - 28-QFN-S (6x6) - T&R. | 0 |
|
$4.5700 / $12.8500 | Buy Now |
DISTI #
PIC32MX254F128BT-I
|
Avnet Americas | 32-bit XLP Microcontroller 140 Kbyte Flash 32 Kbyte SRAM with Audio and Graphics Interfaces USB and Advanced Analog 28-Pin QFN T/R - Tape and Reel (Alt: PIC32MX254F128BT-I) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.6400 / $5.6100 | Buy Now |
|
NAC | 32 Bit MCU, 128KB Flash, 32KB RAM, 28 Pin, 3 Comp, USB, CTMU, RTCC - Package: 28 QFN-S 6x6x0.9mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$4.8300 / $5.8200 | Buy Now |
|
Master Electronics | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 72MHz - 17 I/O - 128KB (128K x 8) FLASH - 32K x 8 RAM - 2.5 to 3.6V - 28-QFN-S (6x6) - T&R. | 0 |
|
$4.5700 / $12.8500 | Buy Now |
Part Details for PIC32MX254F128BT-I/MM
PIC32MX254F128BT-I/MM CAD Models
PIC32MX254F128BT-I/MM Part Data Attributes:
|
PIC32MX254F128BT-I/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX254F128BT-I/MM
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PQCC28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | 12 KB BOOT FLASH MEMORY AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N28 | |
Length | 6 mm | |
Number of I/O Lines | 17 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX254F128BT-I/MM
This table gives cross-reference parts and alternative options found for PIC32MX254F128BT-I/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX254F128BT-I/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX254F128BT-V/MM | RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC32MX254F128BT-I/MM vs PIC32MX254F128BT-V/MM |
PIC32MX254F128B-I/MM | RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC32MX254F128BT-I/MM vs PIC32MX254F128B-I/MM |