-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R8373
|
Newark | Microcontroller Mcu, 32 Bit, Pic32, 80Mhz, Qfn-64, Product Range:Pic32 Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC32MX340F256H-80I/MR Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4000 | Buy Now |
DISTI #
PIC32MX340F256H-80I/MR-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64VQFN Min Qty: 120 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1500 | Buy Now |
DISTI #
PIC32MX340F256H-80
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC32MX340F256H-80) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.1500 / $7.4000 | Buy Now |
DISTI #
579-PIC32MX256H80IMR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 256KB/32KB RAM 80 MHz 10-b ADC DMA RoHS: Compliant | 0 |
|
$6.1500 | Order Now |
DISTI #
PIC32MX340F256H-80I/MR
|
Microchip Technology Inc | 32 Bit MCU, 256KB Flash, 32KB RAM, 80 MHz, 64 Pin, Projected EOL: 2034-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.3900 / $7.4000 | Buy Now |
DISTI #
70047217
|
RS | PIC32MX340F256H-80I/MR,32bit PIC Microcontroller,80MHz,256+12kb Flash,64-Pin QFN | Microchip Technology Inc. PIC32MX340F256H-80I/MR RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2100 / $12.0100 | RFQ |
|
Future Electronics | PIC32MX Series 256 kB Flash 32 kB RAM 32-Bit Flash Microcontroller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$6.5100 / $6.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4600 / $9.4200 | Buy Now |
DISTI #
32MX340F256H-80IMR
|
TME | IC: PIC microcontroller, 256kB, 2.3÷3.6VDC, SMD, QFN64, PIC32, 8MHz Min Qty: 1 | 0 |
|
$6.0000 / $6.5000 | RFQ |
|
NAC | 256 KB Flash, 32 KB RAM, 80 MHz, 10-Bit ADC, DMA - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Tube | 0 |
|
$6.3700 / $7.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MX340F256H-80I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX340F256H-80I/MR
Microchip Technology Inc
32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 80 MHz | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MX340F256H-80I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX340F256H-80I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX340F256HT-80I/MR | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC32MX340F256H-80I/MR vs PIC32MX340F256HT-80I/MR |